Part Details for SNFPT034708H1GJS00 by Wima
Overview of SNFPT034708H1GJS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNFPT034708H1GJS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNFPT034708H1GJS00-ND
|
DigiKey | SNUBBER FKP 0.47 F 1600 VDC 27X3 Min Qty: 126 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6082 | Buy Now |
DISTI #
505-SNFPT034708H1GJS
|
Mouser Electronics | Film Capacitors Snubber FKP 0.47 uF 1600 VDC 27x37.5x56 SN RoHS: Compliant | 181 |
|
$10.6900 / $14.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Lead time: 17 Weeks | 0 |
|
$19.8300 | Buy Now |
Part Details for SNFPT034708H1GJS00
SNFPT034708H1GJS00 CAD Models
SNFPT034708H1GJS00 Part Data Attributes
|
SNFPT034708H1GJS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPT034708H1GJS00
Wima
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 37.5 mm | |
JESD-609 Code | e3 | |
Length | 56 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 27 mm |
Alternate Parts for SNFPT034708H1GJS00
This table gives cross-reference parts and alternative options found for SNFPT034708H1GJS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPT034708H1GJS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPT034708H3GJS00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.47uF, | Wima | SNFPT034708H1GJS00 vs SNFPT034708H3GJS00 |
SNFPT034708H2BJS00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.47uF, | Wima | SNFPT034708H1GJS00 vs SNFPT034708H2BJS00 |
SNFPT034708H4AJS00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.47uF, | Wima | SNFPT034708H1GJS00 vs SNFPT034708H4AJS00 |
SNFPT034708H1IJS00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.47uF, | Wima | SNFPT034708H1GJS00 vs SNFPT034708H1IJS00 |
SNFPT034708H3OJS00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.47uF, | Wima | SNFPT034708H1GJS00 vs SNFPT034708H3OJS00 |
SNFPT034708H3DJS00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.47uF, | Wima | SNFPT034708H1GJS00 vs SNFPT034708H3DJS00 |
SNFPT034708H1AJS00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.47uF, | Wima | SNFPT034708H1GJS00 vs SNFPT034708H1AJS00 |
SNFPT034708H3EJS00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.47uF, | Wima | SNFPT034708H1GJS00 vs SNFPT034708H3EJS00 |
SNFPT034708H3AJS00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.47uF, | Wima | SNFPT034708H1GJS00 vs SNFPT034708H3AJS00 |
SNFPT034708H3CJS00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.47uF, | Wima | SNFPT034708H1GJS00 vs SNFPT034708H3CJS00 |