Part Details for SNFPT024707B1AJS00 by Wima
Overview of SNFPT024707B1AJS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNFPT024707B1AJS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNFPT024707B1AJS00-ND
|
DigiKey | SNUBBER FKP 0.047 F 1600 VDC 11X Min Qty: 600 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2167 | Buy Now |
DISTI #
505-SF0.047/1600/5A1
|
Mouser Electronics | Film Capacitors 1600V 0.047 uF 5% RoHS: Compliant | 0 |
|
$5.6500 / $6.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 17 Weeks | 0 |
|
$11.0700 | Buy Now |
Part Details for SNFPT024707B1AJS00
SNFPT024707B1AJS00 CAD Models
SNFPT024707B1AJS00 Part Data Attributes
|
SNFPT024707B1AJS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPT024707B1AJS00
Wima
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.047uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 11 mm |
Alternate Parts for SNFPT024707B1AJS00
This table gives cross-reference parts and alternative options found for SNFPT024707B1AJS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPT024707B1AJS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPT024707B1IJS00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.047uF, | Wima | SNFPT024707B1AJS00 vs SNFPT024707B1IJS00 |
SNFPT024707B3AJS00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.047uF, | Wima | SNFPT024707B1AJS00 vs SNFPT024707B3AJS00 |
SNFPT024707B1JJS00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.047uF, | Wima | SNFPT024707B1AJS00 vs SNFPT024707B1JJS00 |
SNFPT024707B3GJS00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.047uF, | Wima | SNFPT024707B1AJS00 vs SNFPT024707B3GJS00 |