Part Details for SNFPT02150S5D2JS00 by Wima
Overview of SNFPT02150S5D2JS00 by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNFPT02150S5D2JS00
SNFPT02150S5D2JS00 CAD Models
SNFPT02150S5D2JS00 Part Data Attributes
|
SNFPT02150S5D2JS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPT02150S5D2JS00
Wima
Film Capacitor, Polypropylene, 1600V, 0.015uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for SNFPT02150S5D2JS00
This table gives cross-reference parts and alternative options found for SNFPT02150S5D2JS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPT02150S5D2JS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPT021505FD2JS00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.015uF, | Wima | SNFPT02150S5D2JS00 vs SNFPT021505FD2JS00 |
SNFPT021505FD2JSSD | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.015uF, | Wima | SNFPT02150S5D2JS00 vs SNFPT021505FD2JSSD |
SNFPT021505FB5JS00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.015uF, | Wima | SNFPT02150S5D2JS00 vs SNFPT021505FB5JS00 |
FKP4T021505F00JB | Film Capacitor, Polypropylene, 1600V, 0.015uF | Wima | SNFPT02150S5D2JS00 vs FKP4T021505F00JB |
FKP4T021505F00JJ | Film Capacitor, Polypropylene, 1600V, 0.015uF | Wima | SNFPT02150S5D2JS00 vs FKP4T021505F00JJ |
SNFPT02150S5B5JS00 | Film Capacitor, Polypropylene, 1600V, 0.015uF | Wima | SNFPT02150S5D2JS00 vs SNFPT02150S5B5JS00 |
SNFPT021505FB5JSSD | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.015uF, | Wima | SNFPT02150S5D2JS00 vs SNFPT021505FB5JSSD |