Part Details for SNFPR041508J3CMS00 by Wima
Overview of SNFPR041508J3CMS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNFPR041508J3CMS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNFPR041508J3CMS00-ND
|
DigiKey | SNUBBER FKP 1.5 F 1250 VDC 33X48 Min Qty: 75 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.3468 | Buy Now |
DISTI #
505-SNFPR041508J3CMS
|
Mouser Electronics | Film Capacitors Snubber FKP 1.5 uF 1250 VDC 33x48x56 SN RoHS: Compliant | 0 |
|
$12.4600 / $14.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks | 0 |
|
$32.8600 | Buy Now |
Part Details for SNFPR041508J3CMS00
SNFPR041508J3CMS00 CAD Models
SNFPR041508J3CMS00 Part Data Attributes
|
SNFPR041508J3CMS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPR041508J3CMS00
Wima
Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 1.5uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Reach Compliance Code | compliant | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 48 mm | |
JESD-609 Code | e3 | |
Length | 56 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 33 mm |
Alternate Parts for SNFPR041508J3CMS00
This table gives cross-reference parts and alternative options found for SNFPR041508J3CMS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPR041508J3CMS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPR041508J3GMS00 | Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 1.5uF, Chassis Mount, | Wima | SNFPR041508J3CMS00 vs SNFPR041508J3GMS00 |
SNFPR041508J2BMS00 | Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 1.5uF, Chassis Mount, | Wima | SNFPR041508J3CMS00 vs SNFPR041508J2BMS00 |
SNFPR041508J6BMS00 | Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 1.5uF, Chassis Mount, | Wima | SNFPR041508J3CMS00 vs SNFPR041508J6BMS00 |
SNFPR041508J1AMS00 | Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 1.5uF, Chassis Mount, | Wima | SNFPR041508J3CMS00 vs SNFPR041508J1AMS00 |
SNFPR041508J1GMS00 | Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 1.5uF, Chassis Mount, | Wima | SNFPR041508J3CMS00 vs SNFPR041508J1GMS00 |
SNFPR041508J3AMS00 | Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 1.5uF, Chassis Mount, | Wima | SNFPR041508J3CMS00 vs SNFPR041508J3AMS00 |
SNFPR041508J3EMS00 | Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 1.5uF, Chassis Mount, | Wima | SNFPR041508J3CMS00 vs SNFPR041508J3EMS00 |
SNFPR041508J6AMS00 | Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 1.5uF, Chassis Mount, | Wima | SNFPR041508J3CMS00 vs SNFPR041508J6AMS00 |
SNFPR041508J6CMS00 | Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 1.5uF, Chassis Mount, | Wima | SNFPR041508J3CMS00 vs SNFPR041508J6CMS00 |
SNFPR041508J4AMS00 | Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 1.5uF, Chassis Mount, | Wima | SNFPR041508J3CMS00 vs SNFPR041508J4AMS00 |