Part Details for SNFPR033307F2MJS00 by Wima
Overview of SNFPR033307F2MJS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNFPR033307F2MJS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNFPR033307F2MJS00-ND
|
DigiKey | SNUBBER FKP 0.33 F 1250 VDC 19X3 Min Qty: 224 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7953 | Buy Now |
DISTI #
505-SNFPR033307F2MJS
|
Mouser Electronics | Film Capacitors Snubber FKP 0.33 uF 1250 VDC 19x32x41.5 SN RoHS: Compliant | 0 |
|
$7.6300 / $8.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 112 Lead time: 17 Weeks | 0 |
|
$14.9500 | Buy Now |
Part Details for SNFPR033307F2MJS00
SNFPR033307F2MJS00 CAD Models
SNFPR033307F2MJS00 Part Data Attributes
|
SNFPR033307F2MJS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPR033307F2MJS00
Wima
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.33uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Reach Compliance Code | compliant | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 32 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 19 mm |
Alternate Parts for SNFPR033307F2MJS00
This table gives cross-reference parts and alternative options found for SNFPR033307F2MJS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPR033307F2MJS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPR033307F3LJS00 | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.33uF, Chassis Mount, | Wima | SNFPR033307F2MJS00 vs SNFPR033307F3LJS00 |
SNFPR033307F1IJS00 | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.33uF, Chassis Mount, | Wima | SNFPR033307F2MJS00 vs SNFPR033307F1IJS00 |
SNFPR033307F4CJS00 | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.33uF, Chassis Mount, | Wima | SNFPR033307F2MJS00 vs SNFPR033307F4CJS00 |
SNFPR033307F2JJS00 | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.33uF, Chassis Mount, | Wima | SNFPR033307F2MJS00 vs SNFPR033307F2JJS00 |
SNFPR033307F3KJS00 | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.33uF, Chassis Mount, | Wima | SNFPR033307F2MJS00 vs SNFPR033307F3KJS00 |
SNFPR033307F2FJS00 | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.33uF, Chassis Mount, | Wima | SNFPR033307F2MJS00 vs SNFPR033307F2FJS00 |
SNFPR033307F2AJS00 | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.33uF, Chassis Mount, | Wima | SNFPR033307F2MJS00 vs SNFPR033307F2AJS00 |
SNFPR033307F3QJS00 | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.33uF, Chassis Mount, | Wima | SNFPR033307F2MJS00 vs SNFPR033307F3QJS00 |
SNFPR033307F4AJS00 | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.33uF, Chassis Mount, | Wima | SNFPR033307F2MJS00 vs SNFPR033307F4AJS00 |
SNFPR033307F3AJS00 | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.33uF, Chassis Mount, | Wima | SNFPR033307F2MJS00 vs SNFPR033307F3AJS00 |