Part Details for SNFPR033307F2FKS00 by Wima
Overview of SNFPR033307F2FKS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNFPR033307F2FKS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNFPR033307F2FKS00-ND
|
DigiKey | SNUBBER FKP 0.33 F 1250 VDC 19X3 Min Qty: 224 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5519 | Buy Now |
DISTI #
505-SNFPR033307F2FKS
|
Mouser Electronics | Film Capacitors Snubber FKP 0.33 uF 1250 VDC 19x32x41.5 SN RoHS: Compliant | 0 |
|
$7.4200 / $8.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 112 Lead time: 17 Weeks | 0 |
|
$14.5300 | Buy Now |
Part Details for SNFPR033307F2FKS00
SNFPR033307F2FKS00 CAD Models
SNFPR033307F2FKS00 Part Data Attributes
|
SNFPR033307F2FKS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPR033307F2FKS00
Wima
Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.33uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Reach Compliance Code | compliant | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 32 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 19 mm |
Alternate Parts for SNFPR033307F2FKS00
This table gives cross-reference parts and alternative options found for SNFPR033307F2FKS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPR033307F2FKS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPR033307F3AKS00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.33uF, Chassis Mount, | Wima | SNFPR033307F2FKS00 vs SNFPR033307F3AKS00 |
SNFPR033307F3KKS00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.33uF, Chassis Mount, | Wima | SNFPR033307F2FKS00 vs SNFPR033307F3KKS00 |
SNFPR033307F2KKS00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.33uF, Chassis Mount, | Wima | SNFPR033307F2FKS00 vs SNFPR033307F2KKS00 |
SNFPR033307F3QKS00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.33uF, Chassis Mount, | Wima | SNFPR033307F2FKS00 vs SNFPR033307F3QKS00 |
SNFPR033307F2AKS00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.33uF, Chassis Mount, | Wima | SNFPR033307F2FKS00 vs SNFPR033307F2AKS00 |
SNFPR033307F3GKS00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.33uF, Chassis Mount, | Wima | SNFPR033307F2FKS00 vs SNFPR033307F3GKS00 |
SNFPR033307F3PKS00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.33uF, Chassis Mount, | Wima | SNFPR033307F2FKS00 vs SNFPR033307F3PKS00 |
SNFPR033307F4AKS00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.33uF, Chassis Mount, | Wima | SNFPR033307F2FKS00 vs SNFPR033307F4AKS00 |
SNFPR033307F3LKS00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.33uF, Chassis Mount, | Wima | SNFPR033307F2FKS00 vs SNFPR033307F3LKS00 |
SNFPR033307F1SKS00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.33uF, Chassis Mount, | Wima | SNFPR033307F2FKS00 vs SNFPR033307F1SKS00 |