Part Details for SNFPR024707B1SKS00 by Wima
Overview of SNFPR024707B1SKS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNFPR024707B1SKS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNFPR024707B1SKS00-ND
|
DigiKey | SNUBBER FKP 0.047 F 1250 VDC 11X Min Qty: 714 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8476 | Buy Now |
DISTI #
505-SNFPR024707B1SKS
|
Mouser Electronics | Film Capacitors Snubber FKP 0.047 uF 1250 VDC 11x22x41.5 SN RoHS: Compliant | 0 |
|
$6.4300 / $6.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 357 Package Multiple: 357 Lead time: 17 Weeks | 0 |
|
$12.6000 | Buy Now |
Part Details for SNFPR024707B1SKS00
SNFPR024707B1SKS00 CAD Models
SNFPR024707B1SKS00 Part Data Attributes
|
SNFPR024707B1SKS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPR024707B1SKS00
Wima
Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.047uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Reach Compliance Code | compliant | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 11 mm |
Alternate Parts for SNFPR024707B1SKS00
This table gives cross-reference parts and alternative options found for SNFPR024707B1SKS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPR024707B1SKS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPR024707B1IKS00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.047uF, Chassis Mount, | Wima | SNFPR024707B1SKS00 vs SNFPR024707B1IKS00 |
SNFPR024707B3AKS00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.047uF, Chassis Mount, | Wima | SNFPR024707B1SKS00 vs SNFPR024707B3AKS00 |
SNFPR024707B1HKS00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.047uF, Chassis Mount, | Wima | SNFPR024707B1SKS00 vs SNFPR024707B1HKS00 |
SNFPR024707B1AKS00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.047uF, Chassis Mount, | Wima | SNFPR024707B1SKS00 vs SNFPR024707B1AKS00 |
SNFPR024707B1JKS00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.047uF, Chassis Mount, | Wima | SNFPR024707B1SKS00 vs SNFPR024707B1JKS00 |