There are no models available for this part yet.
Overview of SNFPO141507J2AMS00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SNFPO141507J2AMS00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-SNFPO141507J2AMS00-ND
|
DigiKey | SNUBBER FKP 1.5 F 1000 VDC 35X50 Min Qty: 70 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.3467 | Buy Now | |
DISTI #
505-SNFPO141507J2AMS
|
Mouser Electronics | Film Capacitors Snubber FKP 1.5 uF 1000 VDC 35x50x41.5 SN RoHS: Compliant | 0 |
|
$12.4600 / $14.8600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Lead time: 17 Weeks | 0 |
|
$23.4700 | Buy Now |
CAD Models for SNFPO141507J2AMS00 by Wima
Part Data Attributes for SNFPO141507J2AMS00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Capacitance
|
1.5 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
50 mm
|
JESD-609 Code
|
e3
|
Length
|
41.5 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Chassis Mount
|
Packing Method
|
TRAY
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
600 V
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
LUG
|
Width
|
35 mm
|
Alternate Parts for SNFPO141507J2AMS00
This table gives cross-reference parts and alternative options found for SNFPO141507J2AMS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPO141507J2AMS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPO141507J2JMS00 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 1.5uF, Chassis Mount, | Wima | SNFPO141507J2AMS00 vs SNFPO141507J2JMS00 |
SNFPO141507J1AMS00 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 1.5uF, Chassis Mount, | Wima | SNFPO141507J2AMS00 vs SNFPO141507J1AMS00 |
SNFPO141507J2KMS00 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 1.5uF, Chassis Mount, | Wima | SNFPO141507J2AMS00 vs SNFPO141507J2KMS00 |
SNFPO141507J1IMS00 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 1.5uF, Chassis Mount, | Wima | SNFPO141507J2AMS00 vs SNFPO141507J1IMS00 |
SNFPO141507J3MMS00 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 1.5uF, Chassis Mount, | Wima | SNFPO141507J2AMS00 vs SNFPO141507J3MMS00 |
SNFPO141507J3KMS00 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 1.5uF, Chassis Mount, | Wima | SNFPO141507J2AMS00 vs SNFPO141507J3KMS00 |
SNFPO141507J1JMS00 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 1.5uF, Chassis Mount, | Wima | SNFPO141507J2AMS00 vs SNFPO141507J1JMS00 |
SNFPO141507J1SMS00 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 1.5uF, Chassis Mount, | Wima | SNFPO141507J2AMS00 vs SNFPO141507J1SMS00 |
SNFPO141507J3LMS00 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 1.5uF, Chassis Mount, | Wima | SNFPO141507J2AMS00 vs SNFPO141507J3LMS00 |
SNFPO141507J3QMS00 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 1.5uF, Chassis Mount, | Wima | SNFPO141507J2AMS00 vs SNFPO141507J3QMS00 |