Part Details for SNFPO13680SP1BKS00 by Wima
Overview of SNFPO13680SP1BKS00 by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNFPO13680SP1BKS00
SNFPO13680SP1BKS00 CAD Models
SNFPO13680SP1BKS00 Part Data Attributes
|
SNFPO13680SP1BKS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPO13680SP1BKS00
Wima
Film Capacitor, Polypropylene, 1000V, 0.68uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 34 mm | |
JESD-609 Code | e3 | |
Length | 56 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Panel Mount | |
Packing Method | Box | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Terminal Finish | Tin (Sn) | |
Width | 23 mm |
Alternate Parts for SNFPO13680SP1BKS00
This table gives cross-reference parts and alternative options found for SNFPO13680SP1BKS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPO13680SP1BKS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPO13680SP3EKS00 | Film Capacitor, Polypropylene, 1000V, 0.68uF | Wima | SNFPO13680SP1BKS00 vs SNFPO13680SP3EKS00 |
SNFPO13680SP3CKS00 | Film Capacitor, Polypropylene, 1000V, 0.68uF | Wima | SNFPO13680SP1BKS00 vs SNFPO13680SP3CKS00 |
SNFPO136808E1KKS00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.68uF, | Wima | SNFPO13680SP1BKS00 vs SNFPO136808E1KKS00 |
SNFPO13680SP2LKS00 | Film Capacitor, Polypropylene, 1000V, 0.68uF | Wima | SNFPO13680SP1BKS00 vs SNFPO13680SP2LKS00 |
SNFPO136808E1FKS00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.68uF, | Wima | SNFPO13680SP1BKS00 vs SNFPO136808E1FKS00 |
SNFPO13680SP1LKS00 | Film Capacitor, Polypropylene, 1000V, 0.68uF | Wima | SNFPO13680SP1BKS00 vs SNFPO13680SP1LKS00 |
SNFPO13680SP4JKS00 | Film Capacitor, Polypropylene, 1000V, 0.68uF | Wima | SNFPO13680SP1BKS00 vs SNFPO13680SP4JKS00 |
SNFPO136808E5AKS00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.68uF, | Wima | SNFPO13680SP1BKS00 vs SNFPO136808E5AKS00 |
SNFPO13680SP1FKS00 | Film Capacitor, Polypropylene, 1000V, 0.68uF | Wima | SNFPO13680SP1BKS00 vs SNFPO13680SP1FKS00 |
SNFPO136808E2LKS00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.68uF, | Wima | SNFPO13680SP1BKS00 vs SNFPO136808E2LKS00 |