There are no models available for this part yet.
Overview of SNFPO136807H2DMS00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Price & Stock for SNFPO136807H2DMS00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-SNFPO136807H2DMS00-ND
|
DigiKey | SNUBBER FKP 0.68 F 1000 VDC 24X4 Min Qty: 196 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8895 | Buy Now | |
DISTI #
505-SNFPO136807H2DMS
|
Mouser Electronics | Film Capacitors Snubber FKP 0.68 uF 1000 VDC 24x45.5x41.5 SN RoHS: Compliant | 0 |
|
$9.1300 / $9.8800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 98 Package Multiple: 98 Lead time: 17 Weeks | 0 |
|
$16.8100 | Buy Now |
CAD Models for SNFPO136807H2DMS00 by Wima
Part Data Attributes for SNFPO136807H2DMS00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Capacitance
|
0.68 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
45.5 mm
|
JESD-609 Code
|
e3
|
Length
|
41.5 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Panel Mount
|
Packing Method
|
Bulk
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
600 V
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Terminal Finish
|
TIN
|
Width
|
24 mm
|
Alternate Parts for SNFPO136807H2DMS00
This table gives cross-reference parts and alternative options found for SNFPO136807H2DMS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPO136807H2DMS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPO136807H2EMS00 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.68uF, | Wima | SNFPO136807H2DMS00 vs SNFPO136807H2EMS00 |
SNFPO136807H5AMS00 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.68uF, | Wima | SNFPO136807H2DMS00 vs SNFPO136807H5AMS00 |
SNFPO136807H3IMS00 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.68uF, | Wima | SNFPO136807H2DMS00 vs SNFPO136807H3IMS00 |