Part Details for SNFPO133307F2MKS00 by Wima
Overview of SNFPO133307F2MKS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNFPO133307F2MKS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNFPO133307F2MKS00-ND
|
DigiKey | SNUBBER FKP 0.33 F 1000 VDC 19X3 Min Qty: 224 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3576 | Buy Now |
DISTI #
505-SNFPO133307F2MKS
|
Mouser Electronics | Film Capacitors Snubber FKP 0.33 uF 1000 VDC 19x32x41.5 SN RoHS: Compliant | 0 |
|
$6.3800 / $7.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 112 Lead time: 17 Weeks | 0 |
|
$12.5000 | Buy Now |
Part Details for SNFPO133307F2MKS00
SNFPO133307F2MKS00 CAD Models
SNFPO133307F2MKS00 Part Data Attributes
|
SNFPO133307F2MKS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPO133307F2MKS00
Wima
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 32 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 19 mm |
Alternate Parts for SNFPO133307F2MKS00
This table gives cross-reference parts and alternative options found for SNFPO133307F2MKS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPO133307F2MKS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPO133307F2AKS00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.33uF, | Wima | SNFPO133307F2MKS00 vs SNFPO133307F2AKS00 |
SNFPO133307F3NKS00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.33uF, | Wima | SNFPO133307F2MKS00 vs SNFPO133307F3NKS00 |
SNFPO133307F2JKS00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.33uF, | Wima | SNFPO133307F2MKS00 vs SNFPO133307F2JKS00 |
SNFPO133307F4CKS00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.33uF, | Wima | SNFPO133307F2MKS00 vs SNFPO133307F4CKS00 |
SNFPO133307F4AKS00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.33uF, | Wima | SNFPO133307F2MKS00 vs SNFPO133307F4AKS00 |
SNFPO133307F3AKS00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.33uF, | Wima | SNFPO133307F2MKS00 vs SNFPO133307F3AKS00 |
SNFPO133307F3LKS00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.33uF, | Wima | SNFPO133307F2MKS00 vs SNFPO133307F3LKS00 |
SNFPO133307F1IKS00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.33uF, | Wima | SNFPO133307F2MKS00 vs SNFPO133307F1IKS00 |
SNFPO133307F3KKS00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.33uF, | Wima | SNFPO133307F2MKS00 vs SNFPO133307F3KKS00 |
SNFPO133307F1AKS00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.33uF, | Wima | SNFPO133307F2MKS00 vs SNFPO133307F1AKS00 |