There are no models available for this part yet.
Overview of SNFPJ043308L3OJS00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SNFPJ043308L3OJS00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-SNFPJ043308L3OJS00-ND
|
DigiKey | SNUBBER FKP 3.3 F 630 VDC 37X54X Min Qty: 75 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.9591 | Buy Now | |
DISTI #
505-SNFPJ043308L3OJS
|
Mouser Electronics | Film Capacitors Snubber FKP 3.3 uF 630 VDC 37x54x56 SN RoHS: Compliant | 0 |
|
$15.8900 / $18.9500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks | 0 |
|
$32.9200 | Buy Now |
CAD Models for SNFPJ043308L3OJS00 by Wima
Part Data Attributes for SNFPJ043308L3OJS00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Capacitance
|
3.3 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
54 mm
|
JESD-609 Code
|
e3
|
Length
|
56 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Chassis Mount
|
Packing Method
|
TRAY
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
400 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
LUG
|
Width
|
37 mm
|
Alternate Parts for SNFPJ043308L3OJS00
This table gives cross-reference parts and alternative options found for SNFPJ043308L3OJS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPJ043308L3OJS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPJ043308L3EJS00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 3.3uF, Chassis Mount, | Wima | SNFPJ043308L3OJS00 vs SNFPJ043308L3EJS00 |
SNFPJ043308L3DJS00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 3.3uF, Chassis Mount, | Wima | SNFPJ043308L3OJS00 vs SNFPJ043308L3DJS00 |
SNFPJ043308L1AJS00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 3.3uF, Chassis Mount, | Wima | SNFPJ043308L3OJS00 vs SNFPJ043308L1AJS00 |
SNFPJ043308L4JJS00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 3.3uF, Chassis Mount, | Wima | SNFPJ043308L3OJS00 vs SNFPJ043308L4JJS00 |
SNFPJ043308L1GJS00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 3.3uF, Chassis Mount, | Wima | SNFPJ043308L3OJS00 vs SNFPJ043308L1GJS00 |
SNFPJ043308L3AJS00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 3.3uF, Chassis Mount, | Wima | SNFPJ043308L3OJS00 vs SNFPJ043308L3AJS00 |
SNFPJ043308L6BJS00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 3.3uF, Chassis Mount, | Wima | SNFPJ043308L3OJS00 vs SNFPJ043308L6BJS00 |
SNFPJ043308L6AJS00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 3.3uF, Chassis Mount, | Wima | SNFPJ043308L3OJS00 vs SNFPJ043308L6AJS00 |
SNFPJ043308L3GJS00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 3.3uF, Chassis Mount, | Wima | SNFPJ043308L3OJS00 vs SNFPJ043308L3GJS00 |