Part Details for SNFPJ043008L2QKS00 by Wima
Overview of SNFPJ043008L2QKS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNFPJ043008L2QKS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNFPJ043008L2QKS00-ND
|
DigiKey | SNUBBER FKP 3.0 F 630 VDC 37X54X Min Qty: 75 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.0633 | Buy Now |
DISTI #
505-SNFPJ04308L2QKS
|
Mouser Electronics | Film Capacitors Snubber FKP 3.0 uF 630 VDC 37x54x56 SN RoHS: Compliant | 0 |
|
$15.1400 / $18.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks | 0 |
|
$34.2200 | Buy Now |
Part Details for SNFPJ043008L2QKS00
SNFPJ043008L2QKS00 CAD Models
SNFPJ043008L2QKS00 Part Data Attributes
|
SNFPJ043008L2QKS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPJ043008L2QKS00
Wima
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Reach Compliance Code | compliant | |
Capacitance | 3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 54 mm | |
JESD-609 Code | e3 | |
Length | 56 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 37 mm |
Alternate Parts for SNFPJ043008L2QKS00
This table gives cross-reference parts and alternative options found for SNFPJ043008L2QKS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPJ043008L2QKS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPJ043008L3OKS00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3uF, Chassis Mount, | Wima | SNFPJ043008L2QKS00 vs SNFPJ043008L3OKS00 |
SNFPJ043008L3CKS00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3uF, Chassis Mount, | Wima | SNFPJ043008L2QKS00 vs SNFPJ043008L3CKS00 |
SNFPJ043008L3DKS00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3uF, Chassis Mount, | Wima | SNFPJ043008L2QKS00 vs SNFPJ043008L3DKS00 |
SNFPJ043008L3EKS00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3uF, Chassis Mount, | Wima | SNFPJ043008L2QKS00 vs SNFPJ043008L3EKS00 |
SNFPJ043008L3AKS00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3uF, Chassis Mount, | Wima | SNFPJ043008L2QKS00 vs SNFPJ043008L3AKS00 |
SNFPJ043008L4JKS00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3uF, Chassis Mount, | Wima | SNFPJ043008L2QKS00 vs SNFPJ043008L4JKS00 |
SNFPJ043008L6AKS00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3uF, Chassis Mount, | Wima | SNFPJ043008L2QKS00 vs SNFPJ043008L6AKS00 |
SNFPJ043008L3GKS00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3uF, Chassis Mount, | Wima | SNFPJ043008L2QKS00 vs SNFPJ043008L3GKS00 |
SNFPJ043008L1AKS00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3uF, Chassis Mount, | Wima | SNFPJ043008L2QKS00 vs SNFPJ043008L1AKS00 |
SNFPJ043008L1BKS00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3uF, Chassis Mount, | Wima | SNFPJ043008L2QKS00 vs SNFPJ043008L1BKS00 |