Part Details for SNFPJ042208H1AMS00 by Wima
Overview of SNFPJ042208H1AMS00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SNFPJ042208H1AMS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNFPJ042208H1AMS00-ND
|
DigiKey | SNUBBER FKP 2.2 F 630 VDC 27X37. Min Qty: 84 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9827 | Buy Now |
DISTI #
505-SNFPJ042208H1AMS
|
Mouser Electronics | Film Capacitors Snubber FKP 2.2 uF 630 VDC 27x37.5x56 SN RoHS: Compliant | 0 |
|
$11.0600 / $11.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Lead time: 17 Weeks | 0 |
|
$20.3600 | Buy Now |
DISTI #
SNFPJ042208H1AMS00
|
Avnet Abacus | Snubber FKP 2.2 F 20% 630 VDC 27x37.5x56 RM48.5 bulk - standard - A1 (Alt: SNFPJ042208H1AMS00) RoHS: Compliant Min Qty: 84 Package Multiple: 42 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SNFPJ042208H1AMS00
SNFPJ042208H1AMS00 CAD Models
SNFPJ042208H1AMS00 Part Data Attributes
|
SNFPJ042208H1AMS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPJ042208H1AMS00
Wima
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 37.5 mm | |
JESD-609 Code | e3 | |
Length | 56 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 27 mm |
Alternate Parts for SNFPJ042208H1AMS00
This table gives cross-reference parts and alternative options found for SNFPJ042208H1AMS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPJ042208H1AMS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPJ042208H4JMS00 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, | Wima | SNFPJ042208H1AMS00 vs SNFPJ042208H4JMS00 |
SNFPJ042208H3DMS00 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, | Wima | SNFPJ042208H1AMS00 vs SNFPJ042208H3DMS00 |
SNFPJ042208H1BMS00 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, | Wima | SNFPJ042208H1AMS00 vs SNFPJ042208H1BMS00 |
SNFPJ042208H3CMS00 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, | Wima | SNFPJ042208H1AMS00 vs SNFPJ042208H3CMS00 |
SNFPJ042208H1IMS00 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, | Wima | SNFPJ042208H1AMS00 vs SNFPJ042208H1IMS00 |
SNFPJ042208H6AMS00 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, | Wima | SNFPJ042208H1AMS00 vs SNFPJ042208H6AMS00 |
SNFPJ042208H1GMS00 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, | Wima | SNFPJ042208H1AMS00 vs SNFPJ042208H1GMS00 |
SNFPJ042208H3AMS00 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, | Wima | SNFPJ042208H1AMS00 vs SNFPJ042208H3AMS00 |
SNFPJ042208H3EMS00 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, | Wima | SNFPJ042208H1AMS00 vs SNFPJ042208H3EMS00 |
SNFPJ042208H3GMS00 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, | Wima | SNFPJ042208H1AMS00 vs SNFPJ042208H3GMS00 |