Part Details for SNFPJ041507H2AJS00 by Wima
Overview of SNFPJ041507H2AJS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SNFPJ041507H2AJS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNFPJ041507H2AJS00-ND
|
DigiKey | SNUBBER FKP 1.5 F 630 VDC 24X45. Min Qty: 196 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0014 | Buy Now |
DISTI #
505-SNFPJ041507H2AJS
|
Mouser Electronics | Film Capacitors Snubber FKP 1.5 uF 630 VDC 24x45.5x41.5 SN RoHS: Compliant | 0 |
|
$9.2300 / $10.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 98 Package Multiple: 98 Lead time: 17 Weeks | 0 |
|
$17.0000 | Buy Now |
Part Details for SNFPJ041507H2AJS00
SNFPJ041507H2AJS00 CAD Models
SNFPJ041507H2AJS00 Part Data Attributes
|
SNFPJ041507H2AJS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPJ041507H2AJS00
Wima
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1.5uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45.5 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 24 mm |
Alternate Parts for SNFPJ041507H2AJS00
This table gives cross-reference parts and alternative options found for SNFPJ041507H2AJS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPJ041507H2AJS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPJ041507H1IJS00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1.5uF, | Wima | SNFPJ041507H2AJS00 vs SNFPJ041507H1IJS00 |
SNFPJ041507H4CJS00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1.5uF, | Wima | SNFPJ041507H2AJS00 vs SNFPJ041507H4CJS00 |
SNFPJ041507H2MJS00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1.5uF, | Wima | SNFPJ041507H2AJS00 vs SNFPJ041507H2MJS00 |
SNFPJ041507H2JJS00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1.5uF, | Wima | SNFPJ041507H2AJS00 vs SNFPJ041507H2JJS00 |
SNFPJ041507H3NJS00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1.5uF, | Wima | SNFPJ041507H2AJS00 vs SNFPJ041507H3NJS00 |
SNFPJ041507H1JJS00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1.5uF, | Wima | SNFPJ041507H2AJS00 vs SNFPJ041507H1JJS00 |
SNFPJ041507H3PJS00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1.5uF, | Wima | SNFPJ041507H2AJS00 vs SNFPJ041507H3PJS00 |
SNFPJ041507H3LJS00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1.5uF, | Wima | SNFPJ041507H2AJS00 vs SNFPJ041507H3LJS00 |
SNFPJ041507H4AJS00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1.5uF, | Wima | SNFPJ041507H2AJS00 vs SNFPJ041507H4AJS00 |
SNFPJ041507H2FJS00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1.5uF, | Wima | SNFPJ041507H2AJS00 vs SNFPJ041507H2FJS00 |