Part Details for SNFPJ041507H1KMS00 by Wima
Overview of SNFPJ041507H1KMS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for SNFPJ041507H1KMS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNFPJ041507H1KMS00-ND
|
DigiKey | SNUBBER FKP 1.5 F 630 VDC 24X45. Min Qty: 176 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.5251 | Buy Now |
DISTI #
505-SNFPJ041507H1KMS
|
Mouser Electronics | Film Capacitors Snubber FKP 1.5 uF 630 VDC 24x45.5x41.5 SN RoHS: Compliant | 0 |
|
$8.7900 / $9.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 88 Package Multiple: 88 Lead time: 17 Weeks | 0 |
|
$16.1900 | Buy Now |
Part Details for SNFPJ041507H1KMS00
SNFPJ041507H1KMS00 CAD Models
SNFPJ041507H1KMS00 Part Data Attributes
|
SNFPJ041507H1KMS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPJ041507H1KMS00
Wima
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1.5uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45.5 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Panel Mount | |
Packing Method | Box | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Terminal Finish | TIN | |
Width | 24 mm |
Alternate Parts for SNFPJ041507H1KMS00
This table gives cross-reference parts and alternative options found for SNFPJ041507H1KMS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPJ041507H1KMS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPJ04150SM3LMS00 | Film Capacitor, Polypropylene, 630V, 1.5uF | Wima | SNFPJ041507H1KMS00 vs SNFPJ04150SM3LMS00 |
SNFPJ041507H2HMS00 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1.5uF, | Wima | SNFPJ041507H1KMS00 vs SNFPJ041507H2HMS00 |
SNFPJ041507H2DMS00 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1.5uF, | Wima | SNFPJ041507H1KMS00 vs SNFPJ041507H2DMS00 |
SNFPJ04150SM2KMS00 | Film Capacitor, Polypropylene, 630V, 1.5uF | Wima | SNFPJ041507H1KMS00 vs SNFPJ04150SM2KMS00 |
SNFPJ04150SM1AMS00 | Film Capacitor, Polypropylene, 630V, 1.5uF | Wima | SNFPJ041507H1KMS00 vs SNFPJ04150SM1AMS00 |
SNFPJ04150SM3PMS00 | Film Capacitor, Polypropylene, 630V, 1.5uF | Wima | SNFPJ041507H1KMS00 vs SNFPJ04150SM3PMS00 |
SNFPJ04150SM4AMS00 | Film Capacitor, Polypropylene, 630V, 1.5uF | Wima | SNFPJ041507H1KMS00 vs SNFPJ04150SM4AMS00 |
SNFPJ04150SM5AMS00 | Film Capacitor, Polypropylene, 630V, 1.5uF | Wima | SNFPJ041507H1KMS00 vs SNFPJ04150SM5AMS00 |
SNFPJ04150SM2MMS00 | Film Capacitor, Polypropylene, 630V, 1.5uF | Wima | SNFPJ041507H1KMS00 vs SNFPJ04150SM2MMS00 |
SNFPJ04150SM3KMS00 | Film Capacitor, Polypropylene, 630V, 1.5uF | Wima | SNFPJ041507H1KMS00 vs SNFPJ04150SM3KMS00 |