Datasheets
SNFPJ04100SL1KKS00 by: Wima

Film Capacitor, Polypropylene, 630V, 1uF

Part Details for SNFPJ04100SL1KKS00 by Wima

Overview of SNFPJ04100SL1KKS00 by Wima

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SNFPJ04100SL1KKS00

SNFPJ04100SL1KKS00 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SNFPJ04100SL1KKS00 Part Data Attributes

SNFPJ04100SL1KKS00 Wima
Buy Now Datasheet
Compare Parts:
SNFPJ04100SL1KKS00 Wima Film Capacitor, Polypropylene, 630V, 1uF
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WIMA GMBH & CO KG
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 1 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 39.5 mm
JESD-609 Code e3
Length 41.5 mm
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Package Style Panel Mount
Packing Method Box
Positive Tolerance 10%
Rated (AC) Voltage (URac) 400 V
Rated (DC) Voltage (URdc) 630 V
Terminal Finish Tin (Sn)
Width 20 mm

Alternate Parts for SNFPJ04100SL1KKS00

This table gives cross-reference parts and alternative options found for SNFPJ04100SL1KKS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPJ04100SL1KKS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SNFPJ041007G2CKS00 Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Wima SNFPJ04100SL1KKS00 vs SNFPJ041007G2CKS00
SNFPJ04100SL2JKS00 Film Capacitor, Polypropylene, 630V, 1uF Wima SNFPJ04100SL1KKS00 vs SNFPJ04100SL2JKS00
SNFPJ04100SL3KKS00 Film Capacitor, Polypropylene, 630V, 1uF Wima SNFPJ04100SL1KKS00 vs SNFPJ04100SL3KKS00
SNFPJ04100SL4AKS00 Film Capacitor, Polypropylene, 630V, 1uF Wima SNFPJ04100SL1KKS00 vs SNFPJ04100SL4AKS00
SNFPJ04100SL3NKS00 Film Capacitor, Polypropylene, 630V, 1uF Wima SNFPJ04100SL1KKS00 vs SNFPJ04100SL3NKS00
SNFPJ041007G2IKS00 Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Wima SNFPJ04100SL1KKS00 vs SNFPJ041007G2IKS00
SNFPJ04100SL3LKS00 Film Capacitor, Polypropylene, 630V, 1uF Wima SNFPJ04100SL1KKS00 vs SNFPJ04100SL3LKS00
SNFPJ04100SL2EKS00 Film Capacitor, Polypropylene, 630V, 1uF Wima SNFPJ04100SL1KKS00 vs SNFPJ04100SL2EKS00
SNFPJ04100SL2FKS00 Film Capacitor, Polypropylene, 630V, 1uF Wima SNFPJ04100SL1KKS00 vs SNFPJ04100SL2FKS00
SNFPJ04100SL2MKS00 Film Capacitor, Polypropylene, 630V, 1uF Wima SNFPJ04100SL1KKS00 vs SNFPJ04100SL2MKS00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNFPJ04100SL1KKS00 by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNFPJ04100SL1KKS00 by Wima

Select Manufacturer
Which Manufacturer of SNFPJ04100SL1KKS00 would you like to use for your alert(s)?
  • Please alert me when SNFPJ04100SL1KKS00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNFPJ04100SL1KKS00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNFPJ04100SL1KKS00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNFPJ04100SL1KKS00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNFPJ04100SL1KKS00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNFPJ04100SL1KKS00 by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: