Datasheets
SNFPJ026807B1AMS00 by: Wima

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.068uF, Chassis Mount,

Part Details for SNFPJ026807B1AMS00 by Wima

Overview of SNFPJ026807B1AMS00 by Wima

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Audio and Video Systems Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

Price & Stock for SNFPJ026807B1AMS00

Part # Distributor Description Stock Price Buy
DISTI # 1928-SNFPJ026807B1AMS00-ND
DigiKey SNUBBER FKP 0.068 F 630 VDC 11X2 Min Qty: 600 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 600 $6.7607
$6.7607 Buy Now
DISTI # 505-SNFPJ026807B1AMS
Mouser Electronics Film Capacitors Snubber FKP 0.068 uF 630 VDC 11x22x41.5 SN RoHS: Compliant 0
  • 600 $6.7500
  • 1,200 $6.3500
$6.3500 / $6.7500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 17 Weeks 0
  • 300 $12.4400
$12.4400 Buy Now

Part Details for SNFPJ026807B1AMS00

SNFPJ026807B1AMS00 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SNFPJ026807B1AMS00 Part Data Attributes

SNFPJ026807B1AMS00 Wima
Buy Now Datasheet
Compare Parts:
SNFPJ026807B1AMS00 Wima Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.068uF, Chassis Mount,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WIMA GMBH & CO KG
Reach Compliance Code compliant
Capacitance 0.068 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 22 mm
JESD-609 Code e3
Length 41.5 mm
Mounting Feature CHASSIS MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Chassis Mount
Packing Method TRAY
Positive Tolerance 20%
Rated (AC) Voltage (URac) 400 V
Rated (DC) Voltage (URdc) 630 V
Reference Standard AEC-Q200
Surface Mount NO
Terminal Finish TIN
Terminal Shape LUG
Width 11 mm

Alternate Parts for SNFPJ026807B1AMS00

This table gives cross-reference parts and alternative options found for SNFPJ026807B1AMS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPJ026807B1AMS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SNFPJ026807B1SMS00 Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.068uF, Chassis Mount, Wima SNFPJ026807B1AMS00 vs SNFPJ026807B1SMS00
SNFPJ026807B3AMS00 Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.068uF, Chassis Mount, Wima SNFPJ026807B1AMS00 vs SNFPJ026807B3AMS00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNFPJ026807B1AMS00 by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNFPJ026807B1AMS00 by Wima

Select Manufacturer
Which Manufacturer of SNFPJ026807B1AMS00 would you like to use for your alert(s)?
  • Please alert me when SNFPJ026807B1AMS00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNFPJ026807B1AMS00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNFPJ026807B1AMS00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNFPJ026807B1AMS00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNFPJ026807B1AMS00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNFPJ026807B1AMS00 by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: