Part Details for SNC54LS153J by Texas Instruments
Overview of SNC54LS153J by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNC54LS153J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LOGIC MUX, DUAL, 4-INPUT, LS-TTL, 16 Pin, Ceramic, DIP | 3 |
|
$27.8654 | Buy Now |
|
Perfect Parts Corporation | 3 |
|
RFQ |
Part Details for SNC54LS153J
SNC54LS153J CAD Models
SNC54LS153J Part Data Attributes
|
SNC54LS153J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNC54LS153J
Texas Instruments
IC,LOGIC MUX,DUAL,4-INPUT,LS-TTL,DIP,16PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-XDIP-T16 | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SNC54LS153J
This table gives cross-reference parts and alternative options found for SNC54LS153J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNC54LS153J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-01-030-9509 | IC,LOGIC MUX,DUAL,4-INPUT,LS-TTL,DIP,16PIN,CERAMIC | Texas Instruments | SNC54LS153J vs 5962-01-030-9509 |
5962-01-152-3549 | Multiplexer, 2-Func, 4 Line Input, TTL, CDIP16 | AMD | SNC54LS153J vs 5962-01-152-3549 |
AM25LS153DMB | Multiplexer, 2-Func, 4 Line Input, TTL, CDIP16 | AMD | SNC54LS153J vs AM25LS153DMB |