Part Details for SNC54AS11FH by Texas Instruments
Overview of SNC54AS11FH by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Part Details for SNC54AS11FH
SNC54AS11FH CAD Models
SNC54AS11FH Part Data Attributes
|
SNC54AS11FH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNC54AS11FH
Texas Instruments
IC,LOGIC GATE,3 3-INPUT AND,AS-TTL,LLCC,20PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | AS | |
JESD-30 Code | S-XQCC-N20 | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for SNC54AS11FH
This table gives cross-reference parts and alternative options found for SNC54AS11FH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNC54AS11FH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9756101Q2X | AS SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, MS-004, LCC-20 | Texas Instruments | SNC54AS11FH vs 5962-9756101Q2X |
SN54AS11FH | J-K Flip-Flop | Rochester Electronics LLC | SNC54AS11FH vs SN54AS11FH |
5962-9756101Q2A | Triple 3-Input Positive-AND Gates 20-LCCC -55 to 125 | Texas Instruments | SNC54AS11FH vs 5962-9756101Q2A |
SNJ54AS11FK | Triple 3-Input Positive-AND Gates 20-LCCC -55 to 125 | Texas Instruments | SNC54AS11FH vs SNJ54AS11FK |
SNJ54AS11FH | IC,LOGIC GATE,3 3-INPUT AND,AS-TTL,LLCC,20PIN,CERAMIC | Texas Instruments | SNC54AS11FH vs SNJ54AS11FH |
SN54AS11FH-00 | AS SERIES, TRIPLE 3-INPUT AND GATE, CQCC20 | Texas Instruments | SNC54AS11FH vs SN54AS11FH-00 |