Part Details for SNAP5262W by Hubbell Wiring Device-Kellems
Overview of SNAP5262W by Hubbell Wiring Device-Kellems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNAP5262W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002150178
|
Sager | Heavy Duty Power Connectors | 0 |
|
Buy Now |
Part Details for SNAP5262W
SNAP5262W CAD Models
SNAP5262W Part Data Attributes
|
SNAP5262W
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
SNAP5262W
Hubbell Wiring Device-Kellems
Mains Power Connector, 15A, 125V, Female, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
Additional Feature | HUBBELL-PRO, STANDARDS: CSA; UL | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 15A, 125V | |
Manufacturer Series | SNAP | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 6 |
Alternate Parts for SNAP5262W
This table gives cross-reference parts and alternative options found for SNAP5262W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNAP5262W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR15TR | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | SNAP5262W vs BR15TR |
8200LA | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | SNAP5262W vs 8200LA |
5262AL | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | SNAP5262W vs 5262AL |
BR15GRYTR | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | SNAP5262W vs BR15GRYTR |
BR15WHITR | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | SNAP5262W vs BR15WHITR |
DR15AL | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | SNAP5262W vs DR15AL |
SNAP5262AL | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | SNAP5262W vs SNAP5262AL |
5262R | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | SNAP5262W vs 5262R |
BR15BLKTR | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | SNAP5262W vs BR15BLKTR |
DR15LA | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | SNAP5262W vs DR15LA |