Part Details for SNA-286-TR2 by RF Micro Devices Inc
Overview of SNA-286-TR2 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNA-286-TR2
SNA-286-TR2 CAD Models
SNA-286-TR2 Part Data Attributes
|
SNA-286-TR2
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SNA-286-TR2
RF Micro Devices Inc
Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, GAAS, PLASTIC, SURFACE MOUNT PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIRENZA MICRODEVICES INC | |
Package Description | SL,4GW-LD,.085CIR | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 12.04 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14.4 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SL,4GW-LD,.085CIR | |
Power Supplies | 4 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.5 |
Alternate Parts for SNA-286-TR2
This table gives cross-reference parts and alternative options found for SNA-286-TR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNA-286-TR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AG602-86G | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, BIPolar, GREEN, SMT, SOT-86, 4 PIN | WJ Communications Inc | SNA-286-TR2 vs AG602-86G |
ECG040B | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, TO-243C, SOT-89, 3 PIN | TriQuint Semiconductor | SNA-286-TR2 vs ECG040B |
SGA6289Z | 0MHz - 4500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | RF Micro Devices Inc | SNA-286-TR2 vs SGA6289Z |
SXA-389B | Wide Band Medium Power Amplifier, 400MHz Min, 2500MHz Max, 1 Func, BIPolar, PLASTIC, SOT-89, 3 PIN | RF Micro Devices Inc | SNA-286-TR2 vs SXA-389B |
SGA-6286Z | Wide Band Low Power Amplifier, 0MHz Min, 5500MHz Max, 1 Func, BIPolar, GREEN PACKAGE-4 | RF Micro Devices Inc | SNA-286-TR2 vs SGA-6286Z |
SGA6289Z | Wide Band Low Power Amplifier, 0MHz Min, 4500MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | Qorvo | SNA-286-TR2 vs SGA6289Z |
SGA-6389 | Wide Band Low Power Amplifier, 0MHz Min, 4500MHz Max, 1 Func, BIPolar, SOT-89, 4 PIN | RF Micro Devices Inc | SNA-286-TR2 vs SGA-6389 |
SXA-389 | Wide Band Medium Power Amplifier, 400MHz Min, 2500MHz Max, 1 Func, BIPolar, PLASTIC, SOT-89, 4 PIN | RF Micro Devices Inc | SNA-286-TR2 vs SXA-389 |
SXA-389 | Wide Band Medium Power Amplifier, 400MHz Min, 2500MHz Max, 1 Func, BIPolar, PLASTIC, SOT-89, 4 PIN | Qorvo | SNA-286-TR2 vs SXA-389 |
EC1119B | Wide Band Low Power Amplifier, 0MHz Min, 3500MHz Max, PLASTIC, TO-243C, SOT-89, 3 PIN | WJ Communications Inc | SNA-286-TR2 vs EC1119B |