Datasheets
SN75DP139RGZT by: Texas Instruments

3.4-Gbps DP++ to HDMI 1.4b retimer 48-VQFN 0 to 85

Part Details for SN75DP139RGZT by Texas Instruments

Overview of SN75DP139RGZT by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for SN75DP139RGZT

Part # Distributor Description Stock Price Buy
DISTI # 296-41827-1-ND
DigiKey IC INTERFACE SPECIALIZED 48VQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 398
In Stock
  • 1 $2.9700
  • 10 $2.6660
  • 25 $2.5204
  • 100 $2.1842
  • 250 $2.0722
  • 500 $1.8593
  • 1,250 $1.5681
  • 2,500 $1.4897
  • 6,250 $1.4337
$1.4337 / $2.9700 Buy Now
DISTI # 595-SN75DP139RGZT
Mouser Electronics Display Interface IC DisplayPort to TMDS Translator RoHS: Compliant 265
  • 1 $2.9700
  • 10 $2.5300
  • 100 $2.1900
  • 250 $2.0700
  • 500 $1.8500
  • 1,000 $1.5600
  • 2,500 $1.4800
  • 5,000 $1.4300
$1.4300 / $2.9700 Buy Now
Ameya Holding Limited SN75DP139RGZT, 4通道 视频驱动器, 支持HDMI标准, 3 → 3.6 V, 48针 VQFN封装 250
RFQ
Chip 1 Exchange INSTOCK 436
RFQ

Part Details for SN75DP139RGZT

SN75DP139RGZT CAD Models

SN75DP139RGZT Part Data Attributes

SN75DP139RGZT Texas Instruments
Buy Now Datasheet
Compare Parts:
SN75DP139RGZT Texas Instruments 3.4-Gbps DP++ to HDMI 1.4b retimer 48-VQFN 0 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code QFN
Package Description HVQCCN,
Pin Count 48
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Consumer IC Type CONSUMER CIRCUIT
JESD-30 Code S-PQCC-N48
JESD-609 Code e4
Length 7 mm
Moisture Sensitivity Level 3
Number of Channels 1
Number of Functions 1
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Surface Mount YES
Temperature Grade OTHER
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7 mm

Alternate Parts for SN75DP139RGZT

This table gives cross-reference parts and alternative options found for SN75DP139RGZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75DP139RGZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN75DP139RGZR 3.4-Gbps DP++ to HDMI 1.4b retimer 48-VQFN 0 to 85 Texas Instruments SN75DP139RGZT vs SN75DP139RGZR
Part Number Description Manufacturer Compare
SN75DP139RSBT 3.4-Gbps DP++ to HDMI 1.4b retimer 40-WQFN 0 to 85 Texas Instruments SN75DP139RGZT vs SN75DP139RSBT
SN75DP139RGZR 3.4-Gbps DP++ to HDMI 1.4b retimer 48-VQFN 0 to 85 Texas Instruments SN75DP139RGZT vs SN75DP139RGZR

SN75DP139RGZT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN75DP139RGZT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN75DP139RGZT by Texas Instruments

  • Please alert me when SN75DP139RGZT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN75DP139RGZT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN75DP139RGZT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN75DP139RGZT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN75DP139RGZT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN75DP139RGZT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: