Consumer Circuits
SN75DP122RTQRG4
Texas Instruments
Description: SPECIALTY CONSUMER CIRCUIT, PQCC56, 8 X 8 MM, GREEN, PLASTIC, MO-220, QFN-56

Overview of SN75DP122RTQRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN75DP122RTQRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN75DP122RTQRG4 by Texas Instruments

SN75DP122RTQRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
HVQCCN,
Pin Count
56
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
S-PQCC-N56
JESD-609 Code
e4
Length
8 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC56,.31SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
8 mm
Want to compare parts?
  1. SN75DP122RTQRG4
    Texas Instruments
    SPECIALTY CONSUMER CIRCUIT, PQCC56, 8 X 8 MM, GREEN, PLASTIC, MO-220, QFN-56
    VS

Alternate Parts for SN75DP122RTQRG4

This table gives cross-reference parts and alternative options found for SN75DP122RTQRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75DP122RTQRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN75DP122RTQT DisplayPort 1-to-2 mux with Integrated TMDS Translator 56-QFN 0 to 85 Texas Instruments SN75DP122RTQRG4 vs SN75DP122RTQT
Part Number Description Manufacturer Compare
SN75DP122RTQR DisplayPort 1:2 Switch with Integrated TMDS Translator 56-QFN 0 to 85 Texas Instruments SN75DP122RTQRG4 vs SN75DP122RTQR
SN75DP122RTQT DisplayPort 1-to-2 mux with Integrated TMDS Translator 56-QFN 0 to 85 Texas Instruments SN75DP122RTQRG4 vs SN75DP122RTQT

Related Parts for SN75DP122RTQRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN75DP122RTQRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN75DP122RTQRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN75DP122RTQRG4 would you like to use for your alert(s)?
  • Please alert me when SN75DP122RTQRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN75DP122RTQRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN75DP122RTQRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN75DP122RTQRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN75DP122RTQRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN75DP122RTQRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: