-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SN75C3222 3-V To 5.5-V Multichannel RS-232 Compatible Line Driver/Receiver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 773 |
|
$1.2800 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75C3222PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75C3222PWR
Texas Instruments
3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-TSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN ALSO OPERATE WITH A 5V SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN75C3222PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C3222PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRS3222EIPWG4 | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV ESD Protection 20-TSSOP -40 to 85 | Texas Instruments | SN75C3222PWR vs TRS3222EIPWG4 |
SN75C3222EPWRG4 | DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | SN75C3222PWR vs SN75C3222EPWRG4 |
TRSF3222EIPW | 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP -40 to 85 | Texas Instruments | SN75C3222PWR vs TRSF3222EIPW |
SN75C3222PWG4 | 3-V To 5.5-V Multichannel RS-232 Compatible Line Driver/Receiver 20-TSSOP 0 to 70 | Texas Instruments | SN75C3222PWR vs SN75C3222PWG4 |
MAX3223MPWREP | DUAL LINE TRANSCEIVER, PDSO20, TSSOP-20 | Texas Instruments | SN75C3222PWR vs MAX3223MPWREP |
TRSF3222EIPWG4 | 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP -40 to 85 | Texas Instruments | SN75C3222PWR vs TRSF3222EIPWG4 |
TRS3222CPWG4 | DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | SN75C3222PWR vs TRS3222CPWG4 |
SN65C3222EPWR | 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP -40 to 85 | Texas Instruments | SN75C3222PWR vs SN65C3222EPWR |
TRSF3222EIPWRG4 | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV ESD Protection 20-TSSOP -40 to 85 | Texas Instruments | SN75C3222PWR vs TRSF3222EIPWRG4 |
TRS3222ECPWG4 | 3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP 0 to 70 | Texas Instruments | SN75C3222PWR vs TRS3222ECPWG4 |