SN75ALS1177NSLE-00
Texas Instruments
Description: LINE TRANSCEIVER, PDSO16

Overview of SN75ALS1177NSLE-00 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN75ALS1177NSLE-00 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN75ALS1177NSLE-00 by Texas Instruments

SN75ALS1177NSLE-00
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
TRISTATABLE RECEIVERS
Differential Output
YES
Driver Number of Bits
2
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
V.10; V.11; X.26; X.27; EIA-422-A; EIA-485
JESD-30 Code
R-PDSO-G16
Length
10.2 mm
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Receive Delay-Max
37 ns
Receiver Number of Bits
2
Seated Height-Max
2 mm
Supply Current-Max
50 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Transmit Delay-Max
22 ns
Width
5.3 mm
Want to compare parts?
  1. SN75ALS1177NSLE-00
    Texas Instruments
    LINE TRANSCEIVER, PDSO16
    VS

Alternate Parts for SN75ALS1177NSLE-00

This table gives cross-reference parts and alternative options found for SN75ALS1177NSLE-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75ALS1177NSLE-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN75ALS1177NSLE Dual Differential Drivers And Receivers 16-SO Texas Instruments SN75ALS1177NSLE-00 vs SN75ALS1177NSLE
SN75ALS1177NSRE4 Dual Differential Drivers And Receivers 16-SO 0 to 70 Texas Instruments SN75ALS1177NSLE-00 vs SN75ALS1177NSRE4
SN75ALS1177NSR Dual Differential Drivers And Receivers 16-SO 0 to 70 Texas Instruments SN75ALS1177NSLE-00 vs SN75ALS1177NSR
SN75ALS1177NSE4 DUAL LINE TRANSCEIVER, PDSO16 Texas Instruments SN75ALS1177NSLE-00 vs SN75ALS1177NSE4
SN75ALS1177NS DUAL LINE TRANSCEIVER, PDSO16 Texas Instruments SN75ALS1177NSLE-00 vs SN75ALS1177NS
Part Number Description Manufacturer Compare
DS8923MX Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO16 National Semiconductor Corporation SN75ALS1177NSLE-00 vs DS8923MX
DS8922M/NOPB DUAL LINE TRANSCEIVER, PDSO16 Texas Instruments SN75ALS1177NSLE-00 vs DS8922M/NOPB
DS8922N DUAL LINE TRANSCEIVER, PDIP16, PLASTIC, DIP-16 Rochester Electronics LLC SN75ALS1177NSLE-00 vs DS8922N
DS8922AMX/NOPB TRI-STATE RS-422 Dual Differential Line Drivers and Receiver Pair 16-SOIC 0 to 70 Texas Instruments SN75ALS1177NSLE-00 vs DS8922AMX/NOPB
DS8922M DUAL LINE TRANSCEIVER, PDSO16, PACKAGE-16 Rochester Electronics LLC SN75ALS1177NSLE-00 vs DS8922M
SN75C1167NS DUAL LINE TRANSCEIVER, PDSO16, SOP-16 Texas Instruments SN75ALS1177NSLE-00 vs SN75C1167NS
SN65C1168PWG4 Dual Differential Drivers And Receivers 16-TSSOP -40 to 85 Texas Instruments SN75ALS1177NSLE-00 vs SN65C1168PWG4
SN75ALS1177NE4 DUAL LINE TRANSCEIVER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 Texas Instruments SN75ALS1177NSLE-00 vs SN75ALS1177NE4
DS8923AM IC DUAL LINE TRANSCEIVER, PDSO16, Line Driver or Receiver National Semiconductor Corporation SN75ALS1177NSLE-00 vs DS8923AM
SN65C1168ENSG4 Dual Differential Drivers and Receivers With +/-8-kV IEC ESD Protection 16-SO -40 to 85 Texas Instruments SN75ALS1177NSLE-00 vs SN65C1168ENSG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN75ALS1177NSLE-00 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN75ALS1177NSLE-00 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN75ALS1177NSLE-00 would you like to use for your alert(s)?
  • Please alert me when SN75ALS1177NSLE-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN75ALS1177NSLE-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN75ALS1177NSLE-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN75ALS1177NSLE-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN75ALS1177NSLE-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN75ALS1177NSLE-00 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: