-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-V, 7-ch darlington array with TTL or CMOS compatibility 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7717
|
Newark | Transistor Array, 75468, Soic16, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:100V, Power Dissipation Pd:-, Dc Collector Current:500Ma, Dc Current Gain Hfe:-, Transistor Case Style:Soic, No. Of Pins:16Pins, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75468D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1.0200 / $2.2900 | Buy Now |
DISTI #
SN75468D-ND
|
DigiKey | TRANS 7NPN DARL 100V 0.5A 16SO Min Qty: 1 Lead time: 6 Weeks Container: Tube |
16813 In Stock |
|
$0.3895 / $1.0400 | Buy Now |
DISTI #
595-SN75468D
|
Mouser Electronics | Darlington Transistors HV HA Darlington RoHS: Compliant | 6699 |
|
$0.3890 / $1.0400 | Buy Now |
DISTI #
J56:1989_00100599
|
Arrow Electronics | Trans Darlington NPN 100V 0.5A 16-Pin SOIC Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 6 Weeks | Europe - 40 |
|
$0.3706 / $0.5881 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 6 | 359 |
|
$0.3000 / $0.9375 | Buy Now |
|
Quest Components | Peripheral Driver, 7-Driver, 16 Pin, Plastic, SOP | 1 |
|
$0.8673 | Buy Now |
|
Quest Components | Peripheral Driver, 7-Driver, 16 Pin, Plastic, SOP | 2 |
|
$1.0605 | Buy Now |
|
Quest Components | Peripheral Driver, 7-Driver, 16 Pin, Plastic, SOP | 12 |
|
$0.9996 / $1.2495 | Buy Now |
|
Quest Components | Peripheral Driver, 7-Driver, 16 Pin, Plastic, SOP | 287 |
|
$0.3750 / $1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75468D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75468D
Texas Instruments
100-V, 7-ch darlington array with TTL or CMOS compatibility 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | COMPLEX | |
JEDEC-95 Code | MS-012AC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 7 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 1.6 V |
This table gives cross-reference parts and alternative options found for SN75468D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75468D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75468DRE4 | 500mA, 100V, 7 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, MS-012AC, GREEN, PLASTIC, SOIC-16 | Texas Instruments | SN75468D vs SN75468DRE4 |
SN75468DE4 | 100-V, 7-ch darlington array with TTL or CMOS compatibility 16-SOIC 0 to 70 | Texas Instruments | SN75468D vs SN75468DE4 |