-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16384 x 36 Synchronous FIFO Memory 128-LQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SN74V3680-15PEU-ND
|
DigiKey | IC FIFO SYNC 16KX36 128LQFP Min Qty: 72 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$30.4044 | Buy Now |
DISTI #
595-SN74V3680-15PEU
|
Mouser Electronics | FIFO 16384 x 36 Synch FIFO Memory RoHS: Compliant | 0 |
|
$28.0600 / $35.2400 | Order Now |
|
Ameya Holding Limited | IC 16384X36 FIFO MEMORY 128LQFP | 902 |
|
RFQ | |
|
Chip1Cloud | IC 16384X36 FIFO MEMORY 128LQFP / FIFO Mem Sync Dual Depth/Width Uni-Dir 16K x 36 128-Pin LQFP Tray | 1770 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74V3680-15PEU
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74V3680-15PEU
Texas Instruments
16384 x 36 Synchronous FIFO Memory 128-LQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP128,.63X.87,20 | |
Pin Count | 128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Samacsys Manufacturer | Texas Instruments | |
Access Time-Max | 10 ns | |
Alternate Memory Width | 18 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Cycle Time | 15 ns | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Memory Density | 589824 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX36 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.63X.87,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for SN74V3680-15PEU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74V3680-15PEU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72V3683L15PF | FIFO, 16KX36, 10ns, Synchronous, CMOS, PQFP128, TQFP-128 | Integrated Device Technology Inc | SN74V3680-15PEU vs IDT72V3683L15PF |
72V3683L15PFG | FIFO, 16KX36, 10ns, Synchronous, CMOS, PQFP128, GREEN, TQFP-128 | Integrated Device Technology Inc | SN74V3680-15PEU vs 72V3683L15PFG |
CY7C43683V-15AC | FIFO, 16KX36, 10ns, Synchronous, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-128 | Cypress Semiconductor | SN74V3680-15PEU vs CY7C43683V-15AC |
IDT72V3683L15PF8 | FIFO, 16KX36, 10ns, Synchronous, CMOS, PQFP128, TQFP-128 | Integrated Device Technology Inc | SN74V3680-15PEU vs IDT72V3683L15PF8 |
72V3683L15PF | TQFP-128, Tray | Integrated Device Technology Inc | SN74V3680-15PEU vs 72V3683L15PF |
IDT72V3683L15PF9 | FIFO, 16KX36, 10ns, Synchronous, CMOS, PQFP128, TQFP-128 | Integrated Device Technology Inc | SN74V3680-15PEU vs IDT72V3683L15PF9 |