Part Details for SN74V3650-6PEU by Texas Instruments
Overview of SN74V3650-6PEU by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Price & Stock for SN74V3650-6PEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | FIFO, 2KX36, 4.5ns, Synchronous, PQFP128 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 761 |
|
$19.3400 / $22.7500 | Buy Now |
Part Details for SN74V3650-6PEU
SN74V3650-6PEU CAD Models
SN74V3650-6PEU Part Data Attributes
|
SN74V3650-6PEU
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74V3650-6PEU
Texas Instruments
2KX36 OTHER FIFO, 4.5ns, PQFP128, PLASTIC, LQFP-128
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, LQFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 4.5 ns | |
Clock Frequency-Max (fCLK) | 166 MHz | |
Cycle Time | 6 ns | |
JESD-30 Code | R-PQFP-G128 | |
Length | 20 mm | |
Memory Density | 73728 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX36 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.63X.87,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for SN74V3650-6PEU
This table gives cross-reference parts and alternative options found for SN74V3650-6PEU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74V3650-6PEU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74V3650-10PEU | IC 2K X 36 OTHER FIFO, 6.5 ns, PQFP128, PLASTIC, LQFP-128, FIFO | Texas Instruments | SN74V3650-6PEU vs SN74V3650-10PEU |
72V3653L10PF8 | TQFP-128, Reel | Integrated Device Technology Inc | SN74V3650-6PEU vs 72V3653L10PF8 |
IDT72V3650L7.5PF8 | FIFO, 2KX36, 5ns, Synchronous, CMOS, PQFP128, PLASTIC, TQFP-128 | Integrated Device Technology Inc | SN74V3650-6PEU vs IDT72V3650L7.5PF8 |
IDT72V3650L7-5PF | FIFO, 2KX36, 5ns, Synchronous, CMOS, PQFP128, PLASTIC, TQFP-128 | Integrated Device Technology Inc | SN74V3650-6PEU vs IDT72V3650L7-5PF |
IDT723654L12PF | Bi-Directional FIFO, 2KX36, 8ns, Synchronous, CMOS, PQFP128, TQFP-128 | Integrated Device Technology Inc | SN74V3650-6PEU vs IDT723654L12PF |
IDT723656L12PF9 | FIFO, 2KX36, 8ns, Synchronous, CMOS, PQFP128, TQFP-128 | Integrated Device Technology Inc | SN74V3650-6PEU vs IDT723656L12PF9 |
723653L20PF | TQFP-128, Tray | Integrated Device Technology Inc | SN74V3650-6PEU vs 723653L20PF |
IDT723653L12PF8 | FIFO, 2KX36, 8ns, Synchronous, CMOS, PQFP128, TQFP-128 | Integrated Device Technology Inc | SN74V3650-6PEU vs IDT723653L12PF8 |
72V3650L7-5PFGI | FIFO, 2KX36, 5ns, Synchronous, CMOS, PQFP128, GREEN, PLASTIC, TQFP-128 | Integrated Device Technology Inc | SN74V3650-6PEU vs 72V3650L7-5PFGI |
IDT723654L12PFG | FIFO, 2KX36, 8ns, Synchronous, CMOS, PQFP128, TQFP-128 | Integrated Device Technology Inc | SN74V3650-6PEU vs IDT723654L12PFG |