-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16384 x 18 Synchronous FIFO Memory 80-LQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | FIFO, 16KX18, 5ns, Synchronous, PQFP80 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 256 |
|
$19.9400 / $23.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74V273-7PZA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74V273-7PZA
Texas Instruments
16384 x 18 Synchronous FIFO Memory 80-LQFP 0 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, LQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Samacsys Manufacturer | Texas Instruments | |
Access Time-Max | 5 ns | |
Additional Feature | CAN ALSO BE CONFIGURED AS 32768 X 9 | |
Alternate Memory Width | 9 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Cycle Time | 7.5 ns | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Memory Density | 294912 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX18 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for SN74V273-7PZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74V273-7PZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72V273L7-5PFI | FIFO, 16KX18, 5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 | Integrated Device Technology Inc | SN74V273-7PZA vs IDT72V273L7-5PFI |
72V273L7-5PFG8 | FIFO, 16KX18, 5ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 | Integrated Device Technology Inc | SN74V273-7PZA vs 72V273L7-5PFG8 |
IDT72V273L7-5PFG8 | FIFO, 16KX18, 5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 | Integrated Device Technology Inc | SN74V273-7PZA vs IDT72V273L7-5PFG8 |
IDT72V273L7-5PF | FIFO, 16KX18, 5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 | Integrated Device Technology Inc | SN74V273-7PZA vs IDT72V273L7-5PF |
IDT72V273L7-5PF9 | FIFO, 16KX18, 5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 | Integrated Device Technology Inc | SN74V273-7PZA vs IDT72V273L7-5PF9 |
IDT72V273L7.5PF | FIFO, 16KX18, 5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 | Integrated Device Technology Inc | SN74V273-7PZA vs IDT72V273L7.5PF |
SN74V273PZAEP | Enhanced Product 16384 X 18 Synchronous Fifo Memory 80-LQFP -55 to 125 | Texas Instruments | SN74V273-7PZA vs SN74V273PZAEP |
SN74V273-7.5PZA | 16KX18 OTHER FIFO, 5ns, PQFP80, TQFP-80 | Texas Instruments | SN74V273-7PZA vs SN74V273-7.5PZA |
IDT72V273L7-5PFGI8 | FIFO, 16KX18, 5ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 | Integrated Device Technology Inc | SN74V273-7PZA vs IDT72V273L7-5PFGI8 |
72V273L7-5PFGI8 | 16K x 18 / 32K x 9 SuperSync II FIFO, 3.3V, TQFP0/Reel | Renesas Electronics Corporation | SN74V273-7PZA vs 72V273L7-5PFGI8 |