-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2048 x 18 Synchronous FIFO Memory 64-TQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74V235-7PAG-ND
|
DigiKey | IC FIFO SYNC 2KX18 5NS 64TQFP Min Qty: 32 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
522 In Stock |
|
$9.5100 | Buy Now |
DISTI #
296-9905-ND
|
DigiKey | IC FIFO SYNC 2KX18 5NS 64TQFP Min Qty: 32 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.0754 | Buy Now |
DISTI #
595-SN74V235-7PAG
|
Mouser Electronics | FIFO 2048 x 18 Synch FIFO Memory RoHS: Compliant | 813 |
|
$9.2600 / $12.9600 | Buy Now |
|
Rochester Electronics | SN74V235 2048 x 18 Synchronous FIFO Memory RoHS: Compliant Status: Active Min Qty: 1 | 522 |
|
$8.1600 / $9.6000 | Buy Now |
|
Ameya Holding Limited | IC SYNC FIFO MEM 2048X18 64-TQFP | 1977 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74V235-7PAG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74V235-7PAG
Texas Instruments
2048 x 18 Synchronous FIFO Memory 64-TQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Access Time-Max | 5 ns | |
Clock Frequency-Max (fCLK) | 166 MHz | |
Cycle Time | 7.5 ns | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for SN74V235-7PAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74V235-7PAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C4235-35AI | FIFO, 2KX18, 20ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, PLASTIC, TQFP-64 | Cypress Semiconductor | SN74V235-7PAG vs CY7C4235-35AI |
IDT72235LB50PF | FIFO, 2KX18, 25ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 | Integrated Device Technology Inc | SN74V235-7PAG vs IDT72235LB50PF |
CY7C4235-25AC | FIFO, 2KX18, 15ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, PLASTIC, TQFP-64 | Cypress Semiconductor | SN74V235-7PAG vs CY7C4235-25AC |
CY7C4235-15ASC | FIFO, 2KX18, 10ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, TQFP-64 | Cypress Semiconductor | SN74V235-7PAG vs CY7C4235-15ASC |
CY7C4235-25ACT | FIFO, 2KX18, 15ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, PLASTIC, TQFP-64 | Cypress Semiconductor | SN74V235-7PAG vs CY7C4235-25ACT |
CY7C4235-35AC | FIFO, 2KX18, 20ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, PLASTIC, TQFP-64 | Cypress Semiconductor | SN74V235-7PAG vs CY7C4235-35AC |
CY7C4235-15ASI | FIFO, 2KX18, 10ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, TQFP-64 | Cypress Semiconductor | SN74V235-7PAG vs CY7C4235-15ASI |