Part Details for SN74SSTVF16859GRG4 by Texas Instruments
Overview of SN74SSTVF16859GRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74SSTVF16859GRG4
SN74SSTVF16859GRG4 CAD Models
SN74SSTVF16859GRG4 Part Data Attributes:
|
SN74SSTVF16859GRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74SSTVF16859GRG4
Texas Instruments
500-MHz, 13-bit to 26-bit registered buffer with SSTL_2 inputs and outputs 64-TSSOP 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP64,.32,20 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | SSTV | |
JESD-30 Code | R-PDSO-G64 | |
JESD-609 Code | e4 | |
Length | 17 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 500000000 Hz | |
Max I(ol) | 0.016 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 13 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP64,.32,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 2.5 ns | |
Propagation Delay (tpd) | 2.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm | |
fmax-Min | 500 MHz |
Alternate Parts for SN74SSTVF16859GRG4
This table gives cross-reference parts and alternative options found for SN74SSTVF16859GRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74SSTVF16859GRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74SSTV16859DGGRG4 | 200-MHz, 13-bit to 26-bit registered buffer with SSTL_2 inputs and outputs 64-TSSOP 0 to 70 | Texas Instruments | SN74SSTVF16859GRG4 vs 74SSTV16859DGGRG4 |
ICSSSTVF16859BYGLF-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64, 6.10 MM, 0.50 MM PICH, MO-153, TSSOP-64 | Integrated Device Technology Inc | SN74SSTVF16859GRG4 vs ICSSSTVF16859BYGLF-T |
HD74SSTV16859 | SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO64 | Renesas Electronics Corporation | SN74SSTVF16859GRG4 vs HD74SSTV16859 |
IDT74SSTVN16859CPAG8 | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64, GREEN, TSSOP-64 | Integrated Device Technology Inc | SN74SSTVF16859GRG4 vs IDT74SSTVN16859CPAG8 |
SSTV16859DGG-T | IC SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO64, PLASTIC, SOT-646-1, TSSOP-64, FF/Latch | NXP Semiconductors | SN74SSTVF16859GRG4 vs SSTV16859DGG-T |
ICSSSTVA16859BG-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64, 6.10 MM, 0.50 MM PITCH, MO-153, TSSOP-64 | Integrated Device Technology Inc | SN74SSTVF16859GRG4 vs ICSSSTVA16859BG-T |
SSTV16859MTD | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, CMOS, PDSO64, 6.10 MM, MO-153, TSSOP-64 | Fairchild Semiconductor Corporation | SN74SSTVF16859GRG4 vs SSTV16859MTD |
IDT74SSTVF16859PA | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, CMOS, PDSO64, TSSOP-64 | Integrated Device Technology Inc | SN74SSTVF16859GRG4 vs IDT74SSTVF16859PA |
IDT74SSTV16859PAG8 | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64, GREEN, TSSOP-64 | Integrated Device Technology Inc | SN74SSTVF16859GRG4 vs IDT74SSTV16859PAG8 |
935268831112 | IC POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO64, 6.10 MM, PLASTIC, MO-153, SOT-646-1, TSSOP-64, FF/Latch | NXP Semiconductors | SN74SSTVF16859GRG4 vs 935268831112 |