-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Bit Registered Buffer With SSTL_2 Inputs and Outputs 48-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 79 |
|
$1.7772 / $3.8080 | Buy Now |
|
Bristol Electronics | 149 |
|
RFQ | ||
|
Quest Components | SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO48 | 39 |
|
$2.6598 / $5.3196 | Buy Now |
|
Quest Components | SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO48 | 63 |
|
$2.5500 / $5.1000 | Buy Now |
|
Quest Components | SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO48 | 356 |
|
$2.9258 / $5.3196 | Buy Now |
|
Rochester Electronics | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$2.6000 / $3.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74SSTV16857DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74SSTV16857DGGR
Texas Instruments
14-Bit Registered Buffer With SSTL_2 Inputs and Outputs 48-TSSOP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | SSTV | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 2.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm | |
fmax-Min | 200 MHz |
This table gives cross-reference parts and alternative options found for SN74SSTV16857DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74SSTV16857DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74SSTV16857AE | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, CMOS, PDSO48, 0.240 INCH, LEAD FREE, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | SN74SSTV16857DGGR vs PI74SSTV16857AE |
SSTV16857DGG,518 | SSTV16857 - 14-bit SSTL_2 registered driver with differential clock inputs TSSOP 48-Pin | NXP Semiconductors | SN74SSTV16857DGGR vs SSTV16857DGG,518 |
ICSSSTV16857YGLF-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48 | Renesas Electronics Corporation | SN74SSTV16857DGGR vs ICSSSTV16857YGLF-T |
IDT74SSTV16857PAG | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, GREEN, TSSOP-48 | Integrated Device Technology Inc | SN74SSTV16857DGGR vs IDT74SSTV16857PAG |
74SSTV16857PA | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, TSSOP-48 | Integrated Device Technology Inc | SN74SSTV16857DGGR vs 74SSTV16857PA |
PI74SSTV16857A | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | SN74SSTV16857DGGR vs PI74SSTV16857A |
HD74SSTV16857T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, TSSOP-48 | Hitachi Ltd | SN74SSTV16857DGGR vs HD74SSTV16857T |
ICSSSTV16857YGLF-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 0.240 INCH, 0.50 MM PITCH, TSSOP-48 | Integrated Device Technology Inc | SN74SSTV16857DGGR vs ICSSSTV16857YGLF-T |
SSTV16857MTDX | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | SN74SSTV16857DGGR vs SSTV16857MTDX |
PI74SSTV16857AEX | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | SN74SSTV16857DGGR vs PI74SSTV16857AEX |