-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with open-collector outputs 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74S38DR-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$1.0700 | Buy Now |
DISTI #
296-SN74S38DRCT-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
294 In Stock |
|
$0.9947 / $2.0200 | Buy Now |
DISTI #
595-SN74S38DR
|
Mouser Electronics | Logic Gates Quad 2-input pos-NAND buffers RoHS: Compliant | 1517 |
|
$0.9260 / $1.4000 | Buy Now |
DISTI #
V72:2272_07360477
|
Arrow Electronics | NAND Gate 4-Element 2-IN Bipolar 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1931 Container: Cut Strips | Americas - 102 |
|
$0.5254 / $0.8656 | Buy Now |
|
Bristol Electronics | 855 |
|
RFQ | ||
|
Rochester Electronics | SN74S38 Quad 2-input positive-NAND buffers with open collector outputs RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.8755 / $1.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74S38DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S38DR
Texas Instruments
4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with open-collector outputs 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | S | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.048 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 80 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for SN74S38DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S38DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S38D | 4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with open-collector outputs 14-SOIC 0 to 70 | Texas Instruments | SN74S38DR vs SN74S38D |
SN74S38DE4 | Quad 2-input positive-NAND buffers with open collector outputs 14-SOIC 0 to 70 | Texas Instruments | SN74S38DR vs SN74S38DE4 |
74S38DR | S SERIES, QUAD 2-INPUT NAND GATE, PDSO14 | Texas Instruments | SN74S38DR vs 74S38DR |
N74S38D | NAND Gate, S Series, 4-Func, 2-Input, TTL, PDSO14 | YAGEO Corporation | SN74S38DR vs N74S38D |
N74S38D | NAND Gate, S Series, 4-Func, 2-Input, TTL, PDSO14 | Signetics | SN74S38DR vs N74S38D |
SN74S38DG4 | Quad 2-input positive-NAND buffers with open collector outputs 14-SOIC 0 to 70 | Texas Instruments | SN74S38DR vs SN74S38DG4 |