SN74S373N3
Description: Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, PLASTIC, MS-001AD, DIP-20

Overview of SN74S373N3 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for SN74S373N3 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74S373N3 by Rochester Electronics LLC

SN74S373N3
Rochester Electronics LLC
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
DIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
S
JESD-30 Code
R-PDIP-T20
Length
25.4 mm
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
30 ns
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN74S373N3
    Rochester Electronics LLC
    Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, PLASTIC, MS-001AD, DIP-20
    VS

Alternate Parts for SN74S373N3

This table gives cross-reference parts and alternative options found for SN74S373N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S373N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P29FCT818TL Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 Pyramid Semiconductor Corporation SN74S373N3 vs P29FCT818TL
P29FCT818ATLM Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 Pyramid Semiconductor Corporation SN74S373N3 vs P29FCT818ATLM
AM29818LC Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CQCC28, LCC-28 AMD SN74S373N3 vs AM29818LC
AM29818LMB Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CQCC28, LCC-28 Rochester Electronics LLC SN74S373N3 vs AM29818LMB
5962-9682701Q3X FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, DIP-28 Texas Instruments SN74S373N3 vs 5962-9682701Q3X
P29FCT818CTL Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 Pyramid Semiconductor Corporation SN74S373N3 vs P29FCT818CTL
AM29818LMB Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CQCC28, LCC-28 AMD SN74S373N3 vs AM29818LMB
AM29818A/B3A Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CQCC28, CERAMIC, LCC-28 Rochester Electronics LLC SN74S373N3 vs AM29818A/B3A
SN74S373N3 Octal D-type Transparent Latches with 3-state Outputs 20-PDIP 0 to 70 Texas Instruments SN74S373N3 vs SN74S373N3
AM29818LCB Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CQCC28, LCC-28 AMD SN74S373N3 vs AM29818LCB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74S373N3 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74S373N3 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of SN74S373N3 would you like to use for your alert(s)?
  • Please alert me when SN74S373N3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74S373N3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74S373N3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74S373N3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74S373N3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74S373N3 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: