Part Details for SN74S283NP3 by Texas Instruments
Overview of SN74S283NP3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74S283NP3
SN74S283NP3 CAD Models
SN74S283NP3 Part Data Attributes
|
SN74S283NP3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S283NP3
Texas Instruments
IC,BINARY ADDER,S-TTL,DIP,16PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T16 | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SN74S283NP3
This table gives cross-reference parts and alternative options found for SN74S283NP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S283NP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S283N3 | Adder/Subtractor, S Series, 4-Bit, TTL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | SN74S283NP3 vs SN74S283N3 |
DM54S283J/883 | IC S SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, CERAMIC, DIP-16, Arithmetic Circuit | National Semiconductor Corporation | SN74S283NP3 vs DM54S283J/883 |
DM54S283J/883 | Adder/Subtractor, S Series, 4-Bit, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | SN74S283NP3 vs DM54S283J/883 |
DM54S283J/883B | IC S SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, DIP-16, Arithmetic Circuit | National Semiconductor Corporation | SN74S283NP3 vs DM54S283J/883B |
DM74S283N | Adder/Subtractor, S Series, 4-Bit, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | SN74S283NP3 vs DM74S283N |
SN74S283J-00 | S SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16 | Texas Instruments | SN74S283NP3 vs SN74S283J-00 |
SNJ54S283J-00 | S SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16 | Texas Instruments | SN74S283NP3 vs SNJ54S283J-00 |
SN74S283N3 | 4-Bit Binary Full Adders With Fast Carry 16-PDIP 0 to 70 | Texas Instruments | SN74S283NP3 vs SN74S283N3 |
SN74S283NP1 | IC,BINARY ADDER,S-TTL,DIP,16PIN,PLASTIC | Texas Instruments | SN74S283NP3 vs SN74S283NP1 |
SN74S283NE4 | Adder/Subtractor, S Series, 4-Bit, TTL, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Rochester Electronics LLC | SN74S283NP3 vs SN74S283NE4 |