Part Details for SN74S240N by Rochester Electronics LLC
Overview of SN74S240N by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74S240N
SN74S240N CAD Models
SN74S240N Part Data Attributes
|
SN74S240N
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74S240N
Rochester Electronics LLC
Bus Driver, S Series, 2-Func, 4-Bit, Inverted Output, TTL, PDIP20, GREEN, PLASTIC, DIP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | S | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 150 mA | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74S240N
This table gives cross-reference parts and alternative options found for SN74S240N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S240N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74S240N | IC S SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, Bus Driver/Transceiver | NXP Semiconductors | SN74S240N vs N74S240N |
74S240PCQR | Bus Driver, | Rochester Electronics LLC | SN74S240N vs 74S240PCQR |
SN74S240N | Bus Driver, S Series, 2-Func, 4-Bit, Inverted Output, TTL, PDIP20, | Monolithic Memories (RETIRED) | SN74S240N vs SN74S240N |
N74S240N | Bus Driver, S Series, 2-Func, 4-Bit, Inverted Output, TTL, PDIP20 | Signetics | SN74S240N vs N74S240N |
SN74S240N | Bus Driver, S Series, 2-Func, 4-Bit, Inverted Output, TTL, PDIP20, PLASTIC, DIP-20 | AMD | SN74S240N vs SN74S240N |
74S240PCQM | Bus Driver, | Rochester Electronics LLC | SN74S240N vs 74S240PCQM |
DM74S240N | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Fairchild Semiconductor Corporation | SN74S240N vs DM74S240N |
SN74S240N | Bus Driver, S Series, 2-Func, 4-Bit, Inverted Output, TTL, PDIP20, DIP-20 | Monolithic Memories Inc (MMI) | SN74S240N vs SN74S240N |
74S240PCQM | Bus Driver, 2-Func, 4-Bit, Inverted Output, TTL, PDIP20, | Fairchild Semiconductor Corporation | SN74S240N vs 74S240PCQM |