Part Details for SN74S195N3 by Texas Instruments
Overview of SN74S195N3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74S195N3
SN74S195N3 CAD Models
SN74S195N3 Part Data Attributes
|
SN74S195N3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S195N3
Texas Instruments
Shift registers with J-/K serial inputs 16-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMPLEMENTARY SERIAL SHIFT RIGHT OUTPUT; J AND K(BAR) SERIAL INPUT | |
Count Direction | RIGHT | |
Family | S | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 16.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 70 MHz |
Alternate Parts for SN74S195N3
This table gives cross-reference parts and alternative options found for SN74S195N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S195N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54S195J | Parallel In Parallel Out, S Series, 4-Bit, Right Direction, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | SN74S195N3 vs SNJ54S195J |
DM54S195J/883 | S SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN74S195N3 vs DM54S195J/883 |
SN74S195N | Shift registers with J-/K serial inputs 16-PDIP 0 to 70 | Texas Instruments | SN74S195N3 vs SN74S195N |
SN54S195J | 4-Bit Parallel-Access Shift Registers 16-CDIP -55 to 125 | Texas Instruments | SN74S195N3 vs SN54S195J |
SNJ54S195J | 4-Bit Parallel-Access Shift Registers 16-CDIP -55 to 125 | Texas Instruments | SN74S195N3 vs SNJ54S195J |
SN54S195J | Parallel In Parallel Out, S Series, 4-Bit, Right Direction, True Output, TTL, CDIP16, DIP-16 | AMD | SN74S195N3 vs SN54S195J |
DM54S195J | Parallel In Parallel Out, S Series, 4-Bit, Right Direction, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | SN74S195N3 vs DM54S195J |
SN54S195J | Parallel In Parallel Out, S Series, 4-Bit, Right Direction, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | SN74S195N3 vs SN54S195J |
SN74S195N-00 | S SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16 | Texas Instruments | SN74S195N3 vs SN74S195N-00 |
SN74S195J-00 | S SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 | Texas Instruments | SN74S195N3 vs SN74S195J-00 |