Part Details for SN74S181JP4 by Texas Instruments
Overview of SN74S181JP4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74S181JP4
SN74S181JP4 CAD Models
SN74S181JP4 Part Data Attributes
|
SN74S181JP4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S181JP4
Texas Instruments
SN74S181JP4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T24 | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SN74S181JP4
This table gives cross-reference parts and alternative options found for SN74S181JP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S181JP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/07801BJX | Arithmetic Logic Unit, S Series, 4-Bit, True Output, TTL, 0.500 X 0.750 INCH, DIP-24 | Lansdale Semiconductor Inc | SN74S181JP4 vs M38510/07801BJX |
M38510/07801BJA | Arithmetic Logic Units/Function Generators 24-CDIP -55 to 125 | Texas Instruments | SN74S181JP4 vs M38510/07801BJA |
SNJ54S181JT | Arithmetic Logic Units/Function Generators 24-CDIP -55 to 125 | Texas Instruments | SN74S181JP4 vs SNJ54S181JT |
SN54S181J | Arithmetic Logic Units/Function Generators 24-CDIP -55 to 125 | Texas Instruments | SN74S181JP4 vs SN54S181J |
SN74AS181NP3 | IC,FIXED POINT ALU,AS-TTL,DIP,24PIN,PLASTIC | Texas Instruments | SN74S181JP4 vs SN74AS181NP3 |
M38510/07801BJB | S SERIES, 4-BIT ARITHMETIC LOGIC UNIT, TRUE OUTPUT, DIP24, 0.500 X 0.750 INCH, DIP-24 | Philips Semiconductors | SN74S181JP4 vs M38510/07801BJB |
DM54S181J/883 | IC S SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24, CERAMIC, DIP-24, Arithmetic Circuit | National Semiconductor Corporation | SN74S181JP4 vs DM54S181J/883 |
SN74S181J4 | SN74S181J4 | Texas Instruments | SN74S181JP4 vs SN74S181J4 |
S54S181F | Arithmetic Logic Unit, S Series, 4-Bit, Bipolar, CDIP24 | Signetics | SN74S181JP4 vs S54S181F |
SN74S181N | Arithmetic Logic Units/Function Generators 24-PDIP 0 to 70 | Texas Instruments | SN74S181JP4 vs SN74S181N |