Logic
SN74S174D
Description: S SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, PLASTIC, SO-16

Overview of SN74S174D by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 5 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

CAD Models for SN74S174D by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74S174D by Texas Instruments

SN74S174D
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
S
JESD-30 Code
R-PDSO-G16
Length
9.9 mm
Load Capacitance (CL)
15 pF
Logic IC Type
D FLIP-FLOP
Max I(ol)
0.02 A
Number of Bits
6
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supply Current-Max (ICC)
144 mA
Prop. Delay@Nom-Sup
15 ns
Propagation Delay (tpd)
17 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
3.9 mm
fmax-Min
75 MHz
Want to compare parts?
  1. SN74S174D
    Texas Instruments
    S SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, PLASTIC, SO-16
    VS

Alternate Parts for SN74S174D

This table gives cross-reference parts and alternative options found for SN74S174D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S174D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74S174DR S SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, PLASTIC, SO-16 Texas Instruments SN74S174D vs SN74S174DR
Part Number Description Manufacturer Compare
M38510/07105B2X D Flip-Flop, S Series, 6-Func, Negative Edge Triggered, 1-Bit, True Output, TTL, LCC-20 Lansdale Semiconductor Inc SN74S174D vs M38510/07105B2X
54S174/B2A D Flip-Flop, S Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CQCC20 YAGEO Corporation SN74S174D vs 54S174/B2A
SN54S174FK S SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CQCC20, CERAMIC, CC-20 Texas Instruments SN74S174D vs SN54S174FK
SN74S174DR S SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, PLASTIC, SO-16 Texas Instruments SN74S174D vs SN74S174DR
N74S174D D Flip-Flop, S Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDSO16 YAGEO Corporation SN74S174D vs N74S174D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74S174D by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74S174D by Texas Instruments

  • Please alert me when SN74S174D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74S174D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74S174D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74S174D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74S174D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74S174D by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: