There are no models available for this part yet.
Overview of SN74S169J-00 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
CAD Models for SN74S169J-00 by Texas Instruments
Part Data Attributes for SN74S169J-00 by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
DIP,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Count Direction
|
BIDIRECTIONAL
|
Family
|
S
|
JESD-30 Code
|
R-GDIP-T16
|
Length
|
19.56 mm
|
Load Capacitance (CL)
|
15 pF
|
Load/Preset Input
|
YES
|
Logic IC Type
|
BINARY COUNTER
|
Mode of Operation
|
SYNCHRONOUS
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
160 mA
|
Propagation Delay (tpd)
|
15 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
7.62 mm
|
fmax-Min
|
40 MHz
|
Alternate Parts for SN74S169J-00
This table gives cross-reference parts and alternative options found for SN74S169J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S169J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD74S169A | Binary Counter, S Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP16, | Goldstar Electron Co Ltd | SN74S169J-00 vs GD74S169A |
N74S169AN | Binary Counter, S Series, Synchronous, Bidirectional, TTL, PDIP16, PLASTIC, DIP-16 | Signetics | SN74S169J-00 vs N74S169AN |
GD54S169AJ | Binary Counter, S Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP16, | Goldstar Electron Co Ltd | SN74S169J-00 vs GD54S169AJ |
SN74S169J | Synchronous 4-Bit Up/Down Binary Counters 16-CDIP 0 to 70 | Texas Instruments | SN74S169J-00 vs SN74S169J |
N74S169AN | Binary Counter, S Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP16 | YAGEO Corporation | SN74S169J-00 vs N74S169AN |
SNJ54S169J | Synchronous 4-Bit Up/Down Binary Counters 16-CDIP -55 to 125 | Texas Instruments | SN74S169J-00 vs SNJ54S169J |
N74S169AN | IC S SERIES, BINARY COUNTER, PDIP16, PLASTIC, DIP-16, Counter | NXP Semiconductors | SN74S169J-00 vs N74S169AN |
N74S169AN | Binary Counter, Synchronous, Bidirectional, TTL, PDIP16 | Philips Semiconductors | SN74S169J-00 vs N74S169AN |