SN74S168J-00
Texas Instruments
Description: S SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDIP16

Overview of SN74S168J-00 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for SN74S168J-00 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74S168J-00 by Texas Instruments

SN74S168J-00
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Count Direction
BIDIRECTIONAL
Family
S
JESD-30 Code
R-GDIP-T16
Length
19.56 mm
Load Capacitance (CL)
15 pF
Load/Preset Input
YES
Logic IC Type
DECADE COUNTER
Mode of Operation
SYNCHRONOUS
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
160 mA
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.62 mm
fmax-Min
40 MHz
Want to compare parts?
  1. SN74S168J-00
    Texas Instruments
    S SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDIP16
    VS

Alternate Parts for SN74S168J-00

This table gives cross-reference parts and alternative options found for SN74S168J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S168J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N74S168AN IC DECADE COUNTER, PDIP16, Counter NXP Semiconductors SN74S168J-00 vs N74S168AN
SN74S168N-10 S SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, PDIP16 Texas Instruments SN74S168J-00 vs SN74S168N-10
SN74S168N-00 S SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, PDIP16 Texas Instruments SN74S168J-00 vs SN74S168N-00
SN54S168J-00 S SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDIP16 Texas Instruments SN74S168J-00 vs SN54S168J-00
SN74S168J S SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDIP16 Texas Instruments SN74S168J-00 vs SN74S168J
SNJ54S168J S SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDIP16, CERAMIC, DIP-16 Texas Instruments SN74S168J-00 vs SNJ54S168J
SN74S168N S SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, PDIP16, PLASTIC, DIP-16 Texas Instruments SN74S168J-00 vs SN74S168N
N74S168AN Decade Counter, S Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP16, PLASTIC, DIP-16 Signetics SN74S168J-00 vs N74S168AN
SNJ54S168J-00 S SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDIP16, CERAMIC, DIP-16 Texas Instruments SN74S168J-00 vs SNJ54S168J-00
Part Number Description Manufacturer Compare
SNJ54S168J-00 S SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDIP16, CERAMIC, DIP-16 Texas Instruments SN74S168J-00 vs SNJ54S168J-00
N74S168AN Decade Counter, S Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP16, PLASTIC, DIP-16 Signetics SN74S168J-00 vs N74S168AN
N74S168AN IC DECADE COUNTER, PDIP16, Counter NXP Semiconductors SN74S168J-00 vs N74S168AN
SN74S168N-10 S SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, PDIP16 Texas Instruments SN74S168J-00 vs SN74S168N-10
SN74S168J S SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDIP16 Texas Instruments SN74S168J-00 vs SN74S168J
SN74S168N-00 S SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, PDIP16 Texas Instruments SN74S168J-00 vs SN74S168N-00
N74S168AN Decade Counter, S Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP16 YAGEO Corporation SN74S168J-00 vs N74S168AN
SN74S168N S SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, PDIP16, PLASTIC, DIP-16 Texas Instruments SN74S168J-00 vs SN74S168N
SN54S168J-00 S SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDIP16 Texas Instruments SN74S168J-00 vs SN54S168J-00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74S168J-00 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74S168J-00 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74S168J-00 would you like to use for your alert(s)?
  • Please alert me when SN74S168J-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74S168J-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74S168J-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74S168J-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74S168J-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74S168J-00 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: