Part Details for SN74S163N-00 by Texas Instruments
Overview of SN74S163N-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Part Details for SN74S163N-00
SN74S163N-00 CAD Models
SN74S163N-00 Part Data Attributes
|
SN74S163N-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S163N-00
Texas Instruments
S SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | S | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 160 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 40 MHz |
Alternate Parts for SN74S163N-00
This table gives cross-reference parts and alternative options found for SN74S163N-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S163N-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S163N3 | Binary Counter, S Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16, | Rochester Electronics LLC | SN74S163N-00 vs SN74S163N3 |
SN74S163NE4 | Binary Counter, S Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | SN74S163N-00 vs SN74S163NE4 |
SN54S163JB | Binary Counter, | Rochester Electronics LLC | SN74S163N-00 vs SN54S163JB |
SN74S163J | S SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN74S163N-00 vs SN74S163J |
DM74S161N | Binary Counter, S Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16, 0.300 INCH, MS-001, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | SN74S163N-00 vs DM74S161N |
SNJ54S163J-00 | IC S SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16, Counter | Texas Instruments | SN74S163N-00 vs SNJ54S163J-00 |
SN74S163N1 | Decade Counter, | Rochester Electronics LLC | SN74S163N-00 vs SN74S163N1 |
SN74S163N3 | 4-Bit Binary Counters 16-PDIP 0 to 70 | Texas Instruments | SN74S163N-00 vs SN74S163N3 |
DM54S163J/883 | Binary Counter, S Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | SN74S163N-00 vs DM54S163J/883 |
GD54S163A | Binary Counter, S Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16, | Goldstar Electron Co Ltd | SN74S163N-00 vs GD54S163A |