There are no models available for this part yet.
Overview of SN74S139AN3 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for SN74S139AN3 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-SN74S139AN3-ND
|
DigiKey | IC DECODER/DRIVER S SERIES TTL Min Qty: 567 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2440 In Stock |
|
$0.5300 | Buy Now | |
Rochester Electronics | Decoder/Driver, S Series, Inverted Output, TTL, PDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2440 |
|
$0.4544 / $0.5346 | Buy Now |
CAD Models for SN74S139AN3 by Texas Instruments
Part Data Attributes for SN74S139AN3 by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
SCHOTTKY CLAMPED FOR HIGH PERFORMANCE
|
Family
|
S
|
Input Conditioning
|
STANDARD
|
JESD-30 Code
|
R-PDIP-T16
|
Length
|
19.305 mm
|
Logic IC Type
|
2-LINE TO 4-LINE DECODER
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Propagation Delay (tpd)
|
12 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|
Alternate Parts for SN74S139AN3
This table gives cross-reference parts and alternative options found for SN74S139AN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S139AN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54S139J | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CDIP -55 to 125 | Texas Instruments | SN74S139AN3 vs SNJ54S139J |
SN74S139NP3 | S SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16 | Texas Instruments | SN74S139AN3 vs SN74S139NP3 |
7604101EA | IC OTHER DECODER/DRIVER, Decoder/Driver | NXP Semiconductors | SN74S139AN3 vs 7604101EA |
SN54S139J | Decoder/Driver, S Series, Inverted Output, TTL, CDIP16, HERMETIC, DIP-16 | AMD | SN74S139AN3 vs SN54S139J |
N74S139N | Decoder/Driver, S Series, Inverted Output, TTL, PDIP16 | YAGEO Corporation | SN74S139AN3 vs N74S139N |
74S139F | IC S SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, Decoder/Driver | NXP Semiconductors | SN74S139AN3 vs 74S139F |
74S139B | IC S SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, Decoder/Driver | NXP Semiconductors | SN74S139AN3 vs 74S139B |
74S139F | Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | Signetics | SN74S139AN3 vs 74S139F |
DM54S139J/883 | IC S SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16, Decoder/Driver | National Semiconductor Corporation | SN74S139AN3 vs DM54S139J/883 |
SN74S139J-00 | IC S SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, Decoder/Driver | Texas Instruments | SN74S139AN3 vs SN74S139J-00 |