-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual J-K Negative-Edge-Triggered Flip-Flops With Clear And Preset 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74S112AN-ND
|
DigiKey | IC FF JK TYPE DUAL 1BIT 16DIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
1829 In Stock |
|
$1.1900 | Buy Now |
DISTI #
296-3855-5-ND
|
DigiKey | IC FF JK TYPE DUAL 1BIT 16DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
275 In Stock |
|
$1.0250 / $2.8900 | Buy Now |
DISTI #
595-SN74S112AN
|
Mouser Electronics | Flip Flops Dual Neg-Edge-Trig J-K Flip-Flop RoHS: Compliant | 114 |
|
$1.0600 / $2.4400 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 912 |
|
$0.4388 / $1.6875 | Buy Now |
|
Bristol Electronics | 318 |
|
RFQ | ||
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Quest Components | Flip Flop, Dual, J/K Type, 16 Pin, Plastic, DIP | 1120 |
|
$0.8775 / $2.3400 | Buy Now |
|
Quest Components | Flip Flop, Dual, J/K Type, 16 Pin, Plastic, DIP | 729 |
|
$0.5850 / $2.2500 | Buy Now |
|
Quest Components | Flip Flop, Dual, J/K Type, 16 Pin, Plastic, DIP | 684 |
|
$1.2623 / $3.0600 | Buy Now |
|
Quest Components | Flip Flop, Dual, J/K Type, 16 Pin, Plastic, DIP | 495 |
|
$3.8700 / $7.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74S112AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S112AN
Texas Instruments
Dual J-K Negative-Edge-Triggered Flip-Flops With Clear And Preset 16-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | S | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | J-K FLIP-FLOP | |
Max Frequency@Nom-Sup | 80000000 Hz | |
Max I(ol) | 0.02 A | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 25 mA | |
Prop. Delay@Nom-Sup | 20 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 125 MHz |
This table gives cross-reference parts and alternative options found for SN74S112AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S112AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S112N | S SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | SN74S112AN vs SN74S112N |
DM74S112N | J-K Flip-Flop, S Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | SN74S112AN vs DM74S112N |
DM74S112N | J-K Flip-Flop, S Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Rochester Electronics LLC | SN74S112AN vs DM74S112N |