Datasheets
SN74S09DRG4 by:

AND Gate, S Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SOIC-14

Part Details for SN74S09DRG4 by Rochester Electronics LLC

Overview of SN74S09DRG4 by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Financial Technology (Fintech) Healthcare

Part Details for SN74S09DRG4

SN74S09DRG4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74S09DRG4 Part Data Attributes

SN74S09DRG4 Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
SN74S09DRG4 Rochester Electronics LLC AND Gate, S Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SOIC-14
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Package Description GREEN, PLASTIC, SOIC-14
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family S
JESD-30 Code R-PDSO-G14
Length 8.65 mm
Logic IC Type AND GATE
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Propagation Delay (tpd) 10 ns
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for SN74S09DRG4

This table gives cross-reference parts and alternative options found for SN74S09DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S09DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74S09NSRE4 AND Gate, S Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SOP-14 Rochester Electronics LLC SN74S09DRG4 vs SN74S09NSRE4
SN74ACT08PWRG3 ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14 Texas Instruments SN74S09DRG4 vs SN74ACT08PWRG3
DM74ALS1008AMX AND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 Rochester Electronics LLC SN74S09DRG4 vs DM74ALS1008AMX
MC74AC08DTR2 AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, TSSOP-14 Rochester Electronics LLC SN74S09DRG4 vs MC74AC08DTR2
SN54S09W AND Gate, S Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 Rochester Electronics LLC SN74S09DRG4 vs SN54S09W
MC74ACT08DR2 AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 Rochester Electronics LLC SN74S09DRG4 vs MC74ACT08DR2
U74ACT08L-P14-R AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, TSSOP-14 Unisonic Technologies Co Ltd SN74S09DRG4 vs U74ACT08L-P14-R
SN74ACT08NSRG4 AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, SOP-14 Rochester Electronics LLC SN74S09DRG4 vs SN74ACT08NSRG4
5962G9651801Q9A AND Gate, AC Series, 4-Func, 2-Input, CMOS, DIE-14 Cobham PLC SN74S09DRG4 vs 5962G9651801Q9A
S54H08F883C TTL/H/L SERIES, QUAD 2-INPUT AND GATE, CDIP14, DIP-14 Philips Semiconductors SN74S09DRG4 vs S54H08F883C

SN74S09DRG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74S09DRG4 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74S09DRG4 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of SN74S09DRG4 would you like to use for your alert(s)?
  • Please alert me when SN74S09DRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74S09DRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74S09DRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74S09DRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74S09DRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74S09DRG4 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: