Part Details for SN74S00NSR by Rochester Electronics LLC
Overview of SN74S00NSR by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN74S00NSR
SN74S00NSR CAD Models
SN74S00NSR Part Data Attributes
|
SN74S00NSR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74S00NSR
Rochester Electronics LLC
NAND Gate, S Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | GREEN, PLASTIC, SOP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 5 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for SN74S00NSR
This table gives cross-reference parts and alternative options found for SN74S00NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S00NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F00DMQB | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | SN74S00NSR vs 54F00DMQB |
SN74S00DRG4 | NAND Gate, S Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | SN74S00NSR vs SN74S00DRG4 |
SN74S00PSR | NAND Gate, S Series, 4-Func, 2-Input, TTL, PDSO8, GREEN, PLASTIC, SOP-8 | Rochester Electronics LLC | SN74S00NSR vs SN74S00PSR |
SN74S00NE4 | NAND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Rochester Electronics LLC | SN74S00NSR vs SN74S00NE4 |
SN74F00DE4 | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | SN74S00NSR vs SN74F00DE4 |
N74F00N | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Rochester Electronics LLC | SN74S00NSR vs N74F00N |
SN74S00PSRG4 | NAND Gate, S Series, 4-Func, 2-Input, TTL, PDSO8, GREEN, PLASTIC, SOP-8 | Rochester Electronics LLC | SN74S00NSR vs SN74S00PSRG4 |
SN74F00DG4 | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | SN74S00NSR vs SN74F00DG4 |
74F00SC_NL | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, LEAD FREE, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | SN74S00NSR vs 74F00SC_NL |
MC74F38N | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, 646-06 | Rochester Electronics LLC | SN74S00NSR vs MC74F38N |