Part Details for SN74LXC2T45DTMR by Texas Instruments
Overview of SN74LXC2T45DTMR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LXC2T45DTMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74LXC2T45DTMRCT-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 8X2SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3316 In Stock |
|
$0.3287 / $0.8800 | Buy Now |
DISTI #
595-SN74LXC2T45DTMR
|
Mouser Electronics | Translation - Voltage Levels 2-bit dual supply transceiver with configurable voltage-level shifting and tri-state outputs 8-X2SON -40 to 125 RoHS: Compliant | 5000 |
|
$0.3340 / $0.8800 | Buy Now |
|
Ameya Holding Limited | 334528 |
|
RFQ |
Part Details for SN74LXC2T45DTMR
SN74LXC2T45DTMR CAD Models
SN74LXC2T45DTMR Part Data Attributes
|
SN74LXC2T45DTMR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LXC2T45DTMR
Texas Instruments
2-bit dual supply transceiver with configurable voltage-level shifting and tri-state outputs 8-X2SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | X2SON-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LXC | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 1.35 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.006 mA | |
Prop. Delay@Nom-Sup | 54 ns | |
Propagation Delay (tpd) | 54 ns | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 0.8 mm |
Alternate Parts for SN74LXC2T45DTMR
This table gives cross-reference parts and alternative options found for SN74LXC2T45DTMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LXC2T45DTMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LXC2T45DCUR | 2-bit dual supply transceiver with configurable voltage-level shifting and tri-state outputs 8-VSSOP -40 to 125 | Texas Instruments | SN74LXC2T45DTMR vs SN74LXC2T45DCUR |