Logic
SN74LVTT240PW
Texas Instruments
Description: LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20

Overview of SN74LVTT240PW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74LVTT240PW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LVTT240PW by Texas Instruments

SN74LVTT240PW
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP20,.25
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LVT
JESD-30 Code
R-PDSO-G20
Length
6.5 mm
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
4 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. SN74LVTT240PW
    Texas Instruments
    LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20
    VS

Alternate Parts for SN74LVTT240PW

This table gives cross-reference parts and alternative options found for SN74LVTT240PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVTT240PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVT240PW,118 74LVT240 - 3.3 V Octal inverting buffer/line driver; 3-state@en-us TSSOP2 20-Pin Nexperia SN74LVTT240PW vs 74LVT240PW,118
74LVT240PW,118 74LVT240 - ABT octal inverting buffer (3-State) TSSOP2 20-Pin NXP Semiconductors SN74LVTT240PW vs 74LVT240PW,118
SN74LVT240PW IC LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver Texas Instruments SN74LVTT240PW vs SN74LVT240PW
74LVTH240MTCX LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 MM, MO-153, TSSOP-20 Rochester Electronics LLC SN74LVTT240PW vs 74LVTH240MTCX
SN74LVTT240PWR LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 Texas Instruments SN74LVTT240PW vs SN74LVTT240PWR
74LVT240PW LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 NXP Semiconductors SN74LVTT240PW vs 74LVT240PW
74LVT240PWDH LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 NXP Semiconductors SN74LVTT240PW vs 74LVT240PWDH
74LVTH240MTCX_NL Bus Driver, LVT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153, TSSOP-20 Fairchild Semiconductor Corporation SN74LVTT240PW vs 74LVTH240MTCX_NL
SN74LVTH240PWRE4 LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74LVTT240PW vs SN74LVTH240PWRE4
SN74LVTH240PWRG4 3.3-V ABT Octal Buffers/Drivers With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74LVTT240PW vs SN74LVTH240PWRG4
Part Number Description Manufacturer Compare
SN74LVT240APWLE LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 Texas Instruments SN74LVTT240PW vs SN74LVT240APWLE
74LVTH240MTCX_NL Bus Driver, LVT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153, TSSOP-20 Fairchild Semiconductor Corporation SN74LVTT240PW vs 74LVTH240MTCX_NL
74LVT2240MTCX Bus Driver, LVT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation SN74LVTT240PW vs 74LVT2240MTCX
SN54LVTT240PWLE LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, TSSOP-20 Texas Instruments SN74LVTT240PW vs SN54LVTT240PWLE
SN74LVTH240PWRE4 LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74LVTT240PW vs SN74LVTH240PWRE4
SN74LVTH240PWG4 LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74LVTT240PW vs SN74LVTH240PWG4
SN74LVTH240PWR 8-ch, 2.7-V to 3.6-V inverters with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85 Texas Instruments SN74LVTT240PW vs SN74LVTH240PWR
74LVTH2240MTC Bus Driver, LVT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation SN74LVTT240PW vs 74LVTH2240MTC
74LVT240PWDH LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 NXP Semiconductors SN74LVTT240PW vs 74LVT240PWDH
74LVT240MTC Bus Driver, LVT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation SN74LVTT240PW vs 74LVT240MTC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVTT240PW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVTT240PW by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVTT240PW would you like to use for your alert(s)?
  • Please alert me when SN74LVTT240PW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVTT240PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVTT240PW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVTT240PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVTT240PW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVTT240PW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: