-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 20-SSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVTH244ADBRG4 | Texas Instruments | 3.3-V ABT Octal Buffers/Drivers With 3-State Outputs 20-SSOP -40 to 85 | |
SN74LVTH244ADB | Texas Instruments | 3.3-V ABT Octal Buffers/Drivers With 3-State Outputs 20-SSOP | |
SN74LVTH244ADBRE4 | Texas Instruments | 3.3-V ABT Octal Buffers/Drivers With 3-State Outputs 20-SSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVTH244ADB-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
8624 In Stock |
|
$0.3900 | Buy Now |
DISTI #
SN74LVTH244ADB-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
669 In Stock |
|
$0.3734 / $0.8200 | Buy Now |
DISTI #
595-SN74LVTH244ADB
|
Mouser Electronics | Buffers & Line Drivers 3.3V ABT Octal Buffers/Drvr RoHS: Compliant | 121 |
|
$0.3520 / $0.7300 | Buy Now |
DISTI #
J56:1989_00569962
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP Tube RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 6 Weeks Date Code: 2249 | Europe - 1050 |
|
$0.3141 | Buy Now |
DISTI #
86038569
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP Tube RoHS: Compliant Min Qty: 893 Package Multiple: 1 Date Code: 0701 | Americas - 4690 |
|
$0.3970 / $0.4203 | Buy Now |
DISTI #
86039488
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP Tube RoHS: Compliant Min Qty: 893 Package Multiple: 1 Date Code: 1001 | Americas - 4637 |
|
$0.3970 / $0.4203 | Buy Now |
DISTI #
86035610
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP Tube RoHS: Compliant Min Qty: 893 Package Multiple: 1 | Americas - 1910 |
|
$0.3970 / $0.4203 | Buy Now |
|
Bristol Electronics | 82 |
|
RFQ | ||
|
Quest Components | 65 |
|
$0.6930 / $1.1550 | Buy Now | |
|
Rochester Electronics | SN74LVTH244A 3.3-V ABT Octal Buffers/Drivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 2613 |
|
$0.3176 / $0.3736 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVTH244ADB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVTH244ADB
Texas Instruments
8-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 20-SSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 5 mA | |
Prop. Delay@Nom-Sup | 3.5 ns | |
Propagation Delay (tpd) | 3.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74LVTH244ADB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVTH244ADB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74FCT3244APGG | Renesas Electronics Corporation | Check for Price | 3.3V Octal Buffer/Line Driver, TSSOP74/Tube | SN74LVTH244ADB vs 74FCT3244APGG |
74LVT244D-T | NXP Semiconductors | Check for Price | IC LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | SN74LVTH244ADB vs 74LVT244D-T |
74LVT244APW,112 | NXP Semiconductors | Check for Price | 74LVT(H)244A - 3.3 V octal buffer/line driver; 3-state TSSOP2 20-Pin | SN74LVTH244ADB vs 74LVT244APW,112 |
74FCT3244PGG | Renesas Electronics Corporation | Check for Price | 3.3V Octal Buffer/Line Driver, TSSOP74/Tube | SN74LVTH244ADB vs 74FCT3244PGG |
SN74LVT244BPWG4 | Texas Instruments | Check for Price | 8-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85 | SN74LVTH244ADB vs SN74LVT244BPWG4 |
IDT74FCT3244PY8 | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SSOP-20 | SN74LVTH244ADB vs IDT74FCT3244PY8 |
74FCT3244APY | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SSOP-20 | SN74LVTH244ADB vs 74FCT3244APY |
SN74LVT244PW | Texas Instruments | Check for Price | LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | SN74LVTH244ADB vs SN74LVT244PW |
PI74FCT3244AQ | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | SN74LVTH244ADB vs PI74FCT3244AQ |
74LVT244APW-T | NXP Semiconductors | Check for Price | IC LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20, Bus Driver/Transceiver | SN74LVTH244ADB vs 74LVT244APW-T |